PH2-06-UA by Adam Technologies Inc

Overview of PH2-06-UA by Adam Technologies Inc.

The PH2-06-UA is a board connector featuring six contacts arranged in two rows. It is designed as a male connector with a straight mounting style and utilizes a 0.1 inch pitch, which is common for many electronic applications. The connector comes with solder terminals that facilitate seamless attachment to printed circuit boards (PCBs). Its black insulator is made from glass-filled polybutylene terephthalate, ensuring durability and integrity under various operational conditions.

In terms of specifications, the dimensions of the PH2-06-UA are as follows: it has a body breadth of 0.197 inches, a body depth of 0.098 inches, and a body length of 0.3 inches. The part boasts a contact resistance of 20 mΩ and can handle a rated current of up to 3 A at a dielectric withstanding voltage of 1000 VAC. It features a contact material made of brass with a contact finish that includes gold plating over nickel for enhanced conductivity and corrosion resistance. The product is compliant with ROHS standards and comes under the EAR99 ECCN code.

This part is suitable for general-purpose applications and is characterized by its polarized housing, which ensures that it can only be connected in the correct orientation. As of the current writing, the part is listed as active in the market, which means it is available for procurement and potentially has a reliable production cycle.

Industry Applications for PH2-06-UA

The PH2-06-UA connector might find applications across various industries due to its versatile design and functional specifications. Below are some potential use cases where this part might be particularly valuable:

  • Consumer Electronics: This connector could be used in devices such as audio equipment, gaming consoles, or smart home devices. The contact resistance and rated current specifications allow it to manage the electrical requirements of these products efficiently.
  • Industrial Automation: The PH2-06-UA might be utilized in control systems for machinery or automation equipment, where reliable connections are critical. Its robust design and temperature rating might support environments with varying operational conditions.
  • Telecommunications: In telecommunications equipment, connectors are essential for maintaining signal integrity. The gold over nickel plating could enhance the longevity and reliability of connections in networking hardware.
  • Robotics and Drones: The connector could potentially be used in robotic systems or drones, where compact and reliable electrical connections are crucial. The thermal and electrical performance of this part could be beneficial in power distribution applications within these systems.
  • Medical Imaging: If compliant with specific medical standards, this connector might be considered in medical imaging devices, where precision and reliability are paramount. It could play a role in connecting sensors and imaging components.

It’s important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements. Similar parts in the Headers and Edge Type Connectors category might also serve these applications depending on specific design criteria.

About Adam Technologies Inc.

Adam Technologies Inc. specializes in manufacturing a variety of electronic components including connectors, such as the PH2-06-UA. Within the realm of Headers and Edge Type Connectors, the company offers products designed for reliability, efficiency, and compliance with industry standards. Adam Technologies focuses on producing connectors that cater to various applications, emphasizing quality materials and construction. Similar parts to the PH2-06-UA may include various configurations of male and female connectors suitable for different pitches and mounting styles, enabling flexibility for engineers and designers.

Where to Find PH2-06-UA by Adam Technologies Inc.

PH2-06-UA, it is advisable to visit findchips.com where you can explore current stock levels and pricing. The part might be historically available at several distributors including:

  • Powell Electronics
  • Interstate Connecting Components
  • Onlinecomponents.com
  • Heilind Electronics
  • Future Electronics
  • RS
  • Mouser Electronics
  • DigiKey

However, it is crucial to check findchips for the latest availability and pricing, as stock levels may fluctuate. The site can also provide insights into alternative parts within the Headers and Edge Type Connectors category that may be offered by Adam Technologies Inc. or other manufacturers.

Compare pricing for PH2-06-UA and other Headers and Edge Type Connectors / Connectors at findchips.com