PHE450SR6220JR06L2 by KEMET Corporation

Overview of PHE450SR6220JR06L2 by KEMET Corporation

The PHE450SR6220JR06L2 is a high-voltage film capacitor manufactured by KEMET Corporation, designed for through-hole mounting. This component is characterized by its polypropylene dielectric material, which contributes to its high insulation and thermal stability, making it an excellent choice for applications requiring a durable and reliable capacitor. It features a capacitance of 0.22 µF, with a rated DC voltage of 2000V and an AC voltage of 700V. The tolerance on both the positive and negative sides is ±5%, and it is packaged in a radial box form with two pins. One of the key highlights of this capacitor is its compliance with ROHS guidelines, indicating that it is manufactured using environmentally safe processes. Additionally, the part is specified for operation across a wide temperature range, from -55 °C to 105 °C, catering to a variety of demanding environmental conditions. KEMET’s PHE450SR6220JR06L2 is also compliant with the IEC60384-17 standard, underscoring its suitability for critical applications across different industries.

Industry Applications for PHE450SR6220JR06L2

Given its specifications and properties, the PHE450SR6220JR06L2 could potentially serve a wide array of applications across various industries. Here are a few examples:

  • Energy and Power Systems: This capacitor might be used in high-voltage power supplies, converters, and inverters that are common in power transmission and distribution systems. The high DC voltage rating and thermal stability make it an ideal candidate for smoothing and filtering applications where reliability under stress is crucial.
  • Renewable Energy: In the renewable energy sector, such as solar and wind power facilities, these capacitors could be employed in the power conditioning equipment to manage the variable outputs from renewable sources efficiently. Their durability and high-voltage capabilities are particularly beneficial in these settings.
  • Automotive: Within automotive applications, particularly in electric vehicles (EVs) and hybrid systems, the capacitor might be utilized in power conversion systems, regenerative braking modules, and battery management systems to enhance performance and reliability. The environmental compliance of the capacitor is also a significant factor in its favor for use in this industry.

It’s important for engineering and design teams to carefully analyze and verify the suitability of PHE450SR6220JR06L2 for specific applications, taking into account [he comprehensive product properties and part attributes.

About KEMET Corporation

KEMET Corporation is a leading manufacturer of electronic components, specializing in capacitors for a wide range of applications. Within the realm of Film Capacitors, KEMET has established a reputation for producing high-quality, innovative products that meet the nuanced needs of today’s electronic devices. The PHE450SR6220JR06L2 is just one example of KEMET’s broad portfolio of capacitors that cater to a diverse set of industries and applications. KEMET’s commitment to research, development, and quality ensures that its capacitors, including film types, set industry standards for performance, reliability, and environmental sustainability.

Where to Find PHE450SR6220JR06L2 by KEMET Corporation

To purchase the PHE450SR6220JR06L2 or to explore alternative options, buyers and engineers can visit findchips.com. The site provides a platform to compare current stock levels and pricing from multiple distributors and to find detailed information on Film Capacitors offered by KEMET Corporation and other manufacturers. Historically, this part has been available at distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas. However, for the most up-to-date availability and pricing information, it’s recommended to check directly on findchips.com.

Compare pricing for PHE450SR6220JR06L2 and other Film Capacitors / Capacitors at findchips.com