Overview of PHR-2 by JST Manufacturing
The PHR-2 by JST Manufacturing is a wire to board connector housing designed for a variety of applications requiring a reliable connection. This connector housing is part of the PH Series and is characterized by its receptacle gender, with 2 positions and a pitch spacing of 2mm. The PHR-2 is specifically engineered to be used with BPH and SPH series crimp contacts and serves as a critical component in facilitating secure, reliable connections in electronic assemblies.
This crimp terminal connector is designed for female contacts, emphasizing a Board Connector role in electronic circuitry. It is versatile and optimized for cable mounting, making it suitable for a wide range of applications that require compact, yet reliable connectivity solutions. Among its critical specifications, the PHR-2 boasts a contact resistance of 20 mΩ, insulation resistance of 1000000000 Ω, and a dielectric withstanding voltage of 800VAC, demonstrating its capability to perform reliably under rigorous electrical requirements. It operates efficiently within a temperature range of -25 °C to 85 °C and has a rated current (signal) capacity of 2 A.
Constructed from polyamide 66, with an insulator color of white, the PHR-2 is ROHS compliant, ensuring adherence to environmental and safety standards. This commitment is further demonstrated by its Reach compliance code, indicating that the connector does not contain any of the most concerning substances in quantities that would pose a risk when used as intended.
Industry Applications for PHR-2
The design and technical specifications of the PHR-2 make it potentially suitable for a diverse range of industry applications. While these suggested applications are conceptual and require verification by engineering and design teams for compatibility and adherence to specific requirements, the following industries could find the PHR-2 particularly beneficial:
- Consumer Electronics: The small pitch spacing and compact design might make the PHR-2 suitable for use in portable devices such as smartphones, tablets, or wearables, where space is at a premium and reliable connectivity is essential.
- Computing and Data Storage: For internal connections within computers, servers, or network equipment, the PHR-2 could potentially provide a secure connection solution with its reliable crimping mechanism and high insulation resistance, supporting both data integrity and electrical safety.
- Industrial Automation: The robust performance specifications, including the wide operating temperature range and high dielectric withstanding voltage, might enable the PHR-2 to be considered for sensor connections, controllers, or interface units in automated manufacturing lines where reliability under varying environmental conditions is crucial.
- Telecommunications: With its compact form factor and capability to handle sufficient current for signal transmission, the PHR-2 might be suited for connections within telecommunication infrastructures, including routers, switchboards, or modems, emphasizing the need for consistent performance in data transmission.
- Electronic Manufacturing: As a general-purpose connector with the ease of crimp termination, the PHR-2 might serve well in the design and manufacture of a wide variety of electronic assemblies, offering a balance between ease of assembly, reliability, and performance.
It’s important to note that these potential industry applications are only illustrative and any decisions on the PHR-2’s suitability for a specific application must undergo thorough analysis by qualified professionals, ensuring compliance with relevant standards and requirements.
About JST Manufacturing
JST Manufacturing is a leading provider in the electronics industry, known for its wide range of connection solutions, including Headers and Edge Type Connectors. They are particularly recognized for their innovative approach to designing and manufacturing connectors that meet the rigorous demands of modern applications. The PHR-2 is a representative example of their commitment to quality, reliability, and performance, offering customers a versatile solution that upholds the company’s standards.
In the realm of connectors, JST Manufacturing offers a comprehensive portfolio that caters to various requirements. Apart from the PHR-2, the company produces an array of connector types designed to address different electrical and mechanical needs across industries. Their products are known for their durability, efficiency, and adaptability, making them a preferred choice for OEMs, designers, and engineers globally.
Where to Find PHR-2 by JST Manufacturing
To source the PHR-2 connector, we recommend beginning your search at findchips.com. Here, you can find comprehensive information on stock levels, pricing, and distributor options for the PHR-2 and other Headers and Edge Type Connectors. While the PHR-2 has previously been available from distributors such as New Advantage Corporation, LCSC, Heilind Electronics, and DigiKey, current availability can vary. Therefore, checking findchips.com ensures you get up-to-date information on where to purchase the PHR-2, along with competitive pricing and delivery options from various distributors.