PI3301-00-LGIZ by Vicor Corporation

Overview of PI3301-00-LGIZ by Vicor Corporation

The PI3301-00-LGIZ is categorized under the subcategory of Switching Regulator or Controllers and belongs to Vicor Corporation’s range of power circuits. This part is a high-efficiency, switching regulator capable of handling an output current of up to 10 Amps and operating at a maximum switching frequency of 650 kHz. With an adjustable output voltage range from 2.3V to 4.1V, the compact device is packaged in a 123-pin LGA measuring 14mm by 10mm with a maximum height of 2.62 mm.

The PI3301-00-LGIZ operates over a wide input voltage range from 8V to 36V, with a nominal input of 24V, making it versatile for various power conversion scenarios. This regulator is particularly noted for its robust performance in extreme temperatures ranging from -40 °C to 125 °C, qualifying it for automotive temperature grades. Furthermore, this device is RoHS compliant and adheres to REACH regulations, ensuring its suitability for global use in environmentally-sensitive applications.

As of the current writing, the factory lead time for this component is 20 weeks, indicating planning may be required for procurement. Given its attributes and lifecycle status, it stands out as a preferred choice for engineers needing a reliable, compact, high-performance solution for diverse applications.

Industry Applications for PI3301-00-LGIZ

  • Energy and Power Systems: The PI3301-00-LGIZ might suit various energy-related applications, such as power supply units for utility scales or industrial instrumentation, where maintaining stable voltage and high efficiency is crucial. Thanks to its broad input voltage range and efficient power conversion capabilities, it could potentially reduce energy loss in these systems.

  • Transportation and Logistics: This switching regulator might be potentially utilized in electronic systems within transportation infrastructure, such as signal controllers or GPS devices. Its ability to operate in a wide range of temperatures makes it suitable for outdoor applications where devices are exposed to varying climatic conditions.

  • Renewable Energy: In the field of renewable energy, such as solar or wind power systems, the PI3301-00-LGIZ could potentially be used in power management modules that require stable operation despite variable environmental conditions. Its high switching frequency and efficient output regulation might help in maximizing the conversion and utilization of harvested energy.

Note: These potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific operational requirements.

About Vicor Corporation

Vicor Corporation specializes in manufacturing cutting-edge Switching Regulator or Controllers and other power circuits. As a leader in the power supply industry, Vicor designs a range of components that address the need for compact, efficient, and high-performance power solutions across sectors. PI3301-00-LGIZ is one such example, reflecting the company’s commitment to delivering versatile and robust power components that cater to demanding applications, from consumer electronics to industrial systems.

Where to Find PI3301-00-LGIZ by Vicor Corporation

To find PI3301-00-LGIZ and other similar Switching Regulator or Controllers, the best place to start is on findchips.com. Here, you can compare real-time pricing and stock information across various vendors. Historically, this part has been available through Avnet Abacus, Quest Components, Mouser Electronics, Avnet Americas, and DigiKey, though availability may vary. For the latest stock levels and detailed information, visiting the website is recommended.

Compare pricing for PI3301-00-LGIZ and other Switching Regulator or Controllers / Power Circuits at findchips.com