Overview of PI3302-03-LGIZ by Vicor Corporation
The PI3302-03-LGIZ is a high-performance, adjustable and fixed output voltage buck regulator within the subcategory of Switching Regulator or Controllers. It is capable of converting a DC input voltage ranging from 8V to 36V down to a lower DC output voltage. The adjustable mode equips this regulator with an output voltage range of 3.3V to 6.5V, making it extremely versatile for varying electronic applications. Packaged in a 123-pin LGA (Land Grid Array) format with dimensions of 14 mm by 10 mm and a height of just 2.62 mm, this compact device is designed for surface mount technology, adhering to stringent automotive-grade temperature ratings from -40°C to +125°C.
With its high switching frequency of up to 800 kHz, the PI3302-03-LGIZ promotes high efficiency and fast response in various power supply applications. It also meets rigorous standards including RoHS compliance for hazardous substances and REACH compliance, indicating a broader acceptance in global markets. The HTS code is 8542.39.00.01, placing it in a category of electronic integrated circuits. Notably, the factory lead time is listed as 20 weeks, reflecting current manufacturing and supply chain conditions.
Industry Applications for PI3302-03-LGIZ
The versatile features of PI3302-03-LGIZ make it potentially suitable for numerous advanced technology applications. Highlighted below are several industry sectors where this component might be particularly useful:
- Consumer Electronics: Devices such as laptops, portable gaming systems, and other personal electronics could utilize this power regulator for efficient power management and battery life enhancement. The high efficiency and compact form factor are particularly beneficial in space-constrained devices.
- Telecommunications: Telecom equipment, including routers and switches, require reliable and efficient power solutions. The wide input voltage range and high operational temperature make the PI3302-03-LGIZ suitable for these applications.
- Aerospace and Defense: Given its automotive-temperature grade and adjustability in power supply, this component could be adapted for demanding military applications, though specific military standards would need to be verified before usage.
- Industrial Automation: Automation systems that require stable and efficient power supplies could benefit from this regulator, particularly where variable input voltages are common.
- Computing and Data Storage: In server farms and data centers, power efficiency translates directly into operational cost savings. The PI3302-03-LGIZ, with its efficiency and compact size, could help in managing distributed power systems effectively within these setups.
Note: The potential industry applications listed are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vicor Corporation
Vicor Corporation specializes in the development, manufacture, and sale of high-efficiency power components. The company is well-known for its
Where to Find PI3302-03-LGIZ by Vicor Corporation
To locate the PI3302-03-LGIZ for purchase, visiting findchips.com is recommended. Here, you can explore availability and pricing from multiple distributors. Historically, distributors such as Avnet Americas, Mouser Electronics, Avnet Abacus, and DigiKey have stocked this item, though current availability can vary. For finding alternative Switching Regulator or Controllers parts or options offered by Vicor Corporation or other manufacturers, findchips.com provides a comprehensive database with real-time data.