Overview of PI3303-00-LGIZ by Vicor Corporation
The PI3303-00-LGIZ is a high-performance switching regulator designed to provide efficient power conversion in compact electronic systems. Manufactured by Vicor Corporation, this component is identified under the subcategory of Switching Regulator or Controllers and is well-suited for demanding applications requiring stable and reliable power supply. This buck regulator supports an adjustable output voltage mode ranging from 6.5 V to 13 V, making it versatile to meet various circuit requirements.
This regulator is capable of handling an 8 A current and operates within a broad input voltage range of 17.4 V to 36 V, nominally set at 24 V. The PI3303-00-LGIZ maintains high efficiency and thermal performance due to its advanced design and packaging—the Low Grid Array (LGA) format ensures reduced footprints and excellent thermal conduction. Characterized by a 1.4 kHz maximum switching frequency, it facilitates a smaller passive component size, which is crucial for compact, space-sensitive designs. The presence of RoHS and REACH compliance underscores this part’s adherence to environmental standards, making it a responsible choice for global applications.
Industry Applications for PI3303-00-LGIZ
This component could be potentially utilized within various industries, each selecting this part due to its robust performance and flexible features. Below, we highlight how it might be applied across different sectors:
- Energy and Power Systems: In power management systems that require consistent and efficient voltage regulation, the PI3303-00-LGIZ could be utilized to improve the reliability and efficiency of solar power inverters or uninterruptible power supplies. Its wide operating temperature range and high output current capacity ensure performance stability under variable environmental conditions.
- Transportation and Logistics: The component’s automotive temperature grade and compact LGA packaging could make it suitable for use in electronic control units within commercial vehicles, where space and reliability are critical.
- Renewable Energy: In renewable energy systems, specifically solar-powered installations, the PI3303-00-LGIZ might help in managing DC-DC power conversion processes efficiently, ensuring optimal performance of the energy harvesting system.
Please note that these potential industry applications are merely illustrative and would require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Vicor Corporation
Vicor Corporation is an established name in the field of power module technology and specializes extensively in the design and manufacture of high-performance Switching Regulator or Controllers. Known for their innovation in modular power components, Vicor provides solutions that enhance the operational efficiency and power density of modern electronics. The PI3303-00-LGIZ exemplifies Vicor’s commitment to delivering robust and reliable power solutions suited for a wide range of industrial applications. The company’s products stand out for their capability to meet rigorous energy standards while optimizing performance and minimizing footprints.
Where to Find PI3303-00-LGIZ by Vicor Corporation
To secure the PI3303-00-LGIZ for your projects, it is advisable to consult with a reliable inventory and pricing source like findchips.com. Through this platform, you can access detailed information about stock levels and pricing from various distributors. While this component has previously been available through distributors like Win Source Electronics, Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey, checking current availability on findchips.com will provide you with the latest data. Additionally, you can explore other options within the Switching Regulator or Controllers category to find alternate parts from Vicor Corporation or other manufacturers that meet your specific needs.