PI3325-00-LGIZ by Vicor Corporation

Overview of PI3325-00-LGIZ by Vicor Corporation

The PI3325-00-LGIZ is a high-performance, adjustable buck regulator capable of delivering up to 20A. Integrated into a 110-pin LGA (Land Grid Array) package, it operates with an input voltage range from 14V to 42V, providing output voltages between 4V and 6.5V, nominally set at 5V. Designed with efficiency in mind, this part offers a switching frequency up to 636 kHz and operates across a broad temperature range from -40°C to +120°C, suitable for demanding industrial environments.

Its compact dimensions (14mm x 10mm) and surface mount technology make it a useful choice for space-constrained applications. Compliance with RoHS and REACH, alongside an ECCN code of EAR99, ensures that this component meets current environmental and global trade requirements. The current-mode control offers enhanced response times and simpler loop compensation compared to voltage-mode control. This particular model has a factory lead time of 20 weeks as of the current writing.

Industry Applications for PI3325-00-LGIZ

The versatile attributes of PI3325-00-LGIZ potentially make it suitable for a wide range of industries. Below are examples of use cases where this part could be integrated, although these applications are illustrative and would require further verification for specific industry standards and requirements:

  • Telecommunications: For powering critical communication infrastructure where stable power delivery is essential. The part’s robust temperature range and high output current might make it ideal for RF amplifiers or communication exchange equipment.
  • Industrial Automation: In automated manufacturing lines, stable and reliable power delivery is crucial. This regulator’s high efficiency and wide input voltage range could be advantageous for control systems and motor drivers within industrial contexts.
  • Consumer Electronics: Used in high-performance consumer devices that require efficient power management such as gaming consoles and PCs. Its small form factor and high power capacity might be beneficial for spatially constrained, power-intensive circuitry.
  • Computing and Data Storage: Servers and storage systems might leverage this part for their internal power supplies, supporting consistent operations with its ability to handle significant electrical loads efficiently.

Note: The suitability of the PI3325-00-LGIZ for the aforementioned applications is conditional and must be thoroughly assessed by engineering and design teams according to specific application standards.

About Vicor Corporation

Vicor Corporation is an established player in the development and manufacture of high-efficiency power supply solutions and components, particularly specialized in Switching Regulators or Controllers. The company focuses on modern power system challenges and offers a range of products that improve the efficiency, density, and flexibility of power management circuits. Products like PI3325-00-LGIZ exemplify Vicor’s commitment to delivering state-of-the-art solutions suitable for a variety of demanding applications in the power circuits category.

Where to Find PI3325-00-LGIZ by Vicor Corporation

For sourcing the PI3325-00-LGIZ, findchips.com provides a reliable platform to check real-time availability, pricing information, and datasheets from various distributors. Historically, this part has been available at distributors like Avnet Abacus, Avnet Americas, and DigiKey. Professionals looking to incorporate this part into their designs can utilize Switching Regulator or Controllers for finding alternative solutions offered by Vicor Corporation or other manufacturers.

Compare pricing for PI3325-00-LGIZ and other Switching Regulator or Controllers / Power Circuits at findchips.com