Overview of PI3740-00-LGIZ by Vicor Corporation
The PI3740-00-LGIZ is a high-performance, buck-boost switching regulator from Vicor Corporation. With an input voltage range from 8 V to 60 V and the ability to deliver an output voltage from 10 V to 50 V, this switching regulator is designed for versatility and efficiency in various applications. Its nominal input voltage is 24 V, making it suitable for a wide array of devices and power systems. The device operates within an industrial temperature range from -40 °C to +115 °C, ensuring reliability under extreme conditions.
This part incorporates current and voltage-mode control, allowing precise power management and adaptation to diverse application needs. Its package is an LGA (Land Grid Array) with 108 terminals, emphasizing its compactness and ease of integration into tight spaces. Additionally, the PI3740-00-LGIZ supports a high switching frequency of up to 1000 kHz, facilitating faster response times and reduced external component size.
It’s worth noting that the PI3740-00-LGIZ follows rigorous environmental standards, with RoHS compliance and a Pb-free code. As of the current writing, the factory lead time for this part is approximately 20 weeks, reflecting its demand and manufacturing cycle.
Industry Applications for PI3740-00-LGIZ
The robust features of PI3740-00-LGIZ make it suitable for a broad range of applications across several key industries. Here are a few potential use cases:
- Energy and Power Systems: With its vast input and output voltage range, it may be highly suitable for energy storage systems, smart grid technology, and portable power supplies where efficiency and adaptability are crucial.
- Transportation and Logistics: The device could find applications in electric vehicles (EVs), drones, and other transportation technologies, where reliable power conversion within a wide voltage range is needed for optimal functioning.
- Renewable Energy: Its efficiency and operational temperature range make it potentially ideal for solar power inverters and other renewable energy applications that require durable and effective power management solutions.
- Automotive: Given its robustness and versatility, the PI3740-00-LGIZ could be used in advanced automotive systems, including power management for vehicle electronics, as well as in hybrid and electric vehicles.
The above applications are indicative of its flexibility and efficiency in managing power requirements across a spectrum of high-demand sectors.
About Vicor Corporation
Vicor Corporation is a leading provider of high-performance modular power components, including switching regulators or controllers, designed to serve a wide array of applications within power systems. Vicor prides itself on engineering solutions that offer both high efficiency and reliability, tailored to meet the diverse needs of its global clientele. The PI3740-00-LGIZ, among their broad portfolio of products, highlights their commitment to innovation in power conversion and management technology.
Vicor’s product offering spans multiple applications, ensuring that whether in industrial, automotive, or energy sectors, there are power solutions available to meet stringent requirements and advance technology. Their focus on flexibility, scalability, and efficiency has positioned them as a preferred vendor in the power circuit domain.
Where to Find PI3740-00-LGIZ by Vicor Corporation
To purchase the PI3740-00-LGIZ, visit findchips.com. Findchips.com aggregates information across numerous distributors to provide up-to-date stock levels, pricing, and availability information. For those looking for Switching Regulator or Controllers / Power Circuits, this platform can also offer alternative parts offered by Vicor Corporation or other manufacturers.
Historically, this part has been available from distributors such as DigiKey, Avnet Americas, Mouser Electronics, Avnet Abacus, and Chip1Cloud. However, stock levels and availability may vary, so it is recommended to visit findchips.com for the current situation regarding this specific part or similar items.