PIC12C508A-04/P by Microchip Technology Inc

Overview of PIC12C508A-04/P by Microchip Technology Inc.

The PIC12C508A-04/P by Microchip Technology Inc. is an 8-bit, one-time programmable (OTP) Microcontroller, designed for various low-power and compact digital applications. This microcontroller utilizes a RISC architecture, capable of speeds up to 4 MHz. It includes 768 bytes of program memory and 25 bytes of RAM. Housed in a PDIP8 package, the PIC12C508A-04/P measures 0.300 inches and is made from plastic, adhering to RoHS compliance for environmental safety.

Employing CMOS technology, this component offers a low-power mode, emphasizing its efficiency in power-sensitive applications. It does not include an Analog-to-Digital Converter (ADC) or Digital-to-Analog Converter (DAC) channels, showcasing its simplicity and focus on basic control tasks. With a commercial-grade temperature tolerance (up to 70°C), two built-in timers, and six I/O lines, this device is well-suited for simple automated tasks and time-sensitive control applications.

Introduced to the market on May 10, 1996, the PIC12C508A-04/P reflects a robust design for enduring applications, although it is flagged with a “Not Recommended” lifecycle status, implying that it may be facing obsolescence or replacement by newer models. The current factory lead time is noted as four weeks as of the latest update.

Industry Applications for PIC12C508A-04/P

The PIC12C508A-04/P can potentially be applied in various industries, although specific design needs and requirements must always be verified by the engineering teams involved. Below are illustrative applications where such a microcontroller might be useful:

  • Consumer Electronics: Devices such as small household appliances and basic consumer gadgets that require simple, cost-effective, and efficient control systems could utilize the PIC12C508A-04/P for basic task automation and operating process control.
  • Education and Research: In educational kits for electronics and programming, this microcontroller might serve as an introductory tool to teach fundamental programming and microcontroller concepts given its straightforward and easily programmable nature.
  • Industrial Automation: For basic automation tasks that require low-power operation and simple control logic, such as in small-scale robotics or assembly line sensors, the PIC12C508A-04/P could provide the necessary functionality economically.
  • Security and Surveillance: In simple security mechanisms like password-protected device access or limited-use security passes, this microcontroller might serve the purpose owing to its OTPROM characteristic, enhancing security against rewritable code.

It’s important to clarify that these potential industry applications are entirely conceptual and illustrative. Detailed analysis and verification by engineering and design teams must confirm any real-world application to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of Microcontrollers and other processor technologies. Known for their robust range of PIC microcontrollers, the company produces products across a wide spectrum of applications from simple consumer electronics to complex automotive and aerospace systems. Their PIC microcontroller series, including the PIC12C508A-04/P and other similar parts, is particularly favored for its ease of programming and integration, reliability, and cost-effectiveness.

Microchip provides a full ecosystem of development tools and software which aids designers in harnessing the full potential of their microcontrollers, making them suitable for both high-volume production and precision custom applications. The company’s commitment to innovation ensures continuous improvements in performance and enhanced functionality of their products, aiding engineers in achieving more efficient and powerful electronic designs.

Where to Find PIC12C508A-04/P by Microchip Technology Inc

An essential step in procuring the PIC12C508A-04/P is to research current availability and pricing. You can find this product through our site, findchips.com. It has historically been available from distributors such as Win Source Electronics, New Advantage Corporation, and Master Electronics. However, availability and price can vary, so checking findchips.com for the most up-to-date information is recommended. Additionally, on findchips.com, you can explore alternate Microcontrollers offered by Microchip Technology Inc or other manufacturers, ensuring you find the best part for your specific needs.

Compare pricing for PIC12C508A-04/P and other Microcontrollers / Microcontrollers and Processors at findchips.com