Overview of PIC12F629T-I/SN by Microchip Technology Inc.
The PIC12F629T-I/SN is an 8-bit, Flash-based RISC microcontroller produced by Microchip Technology Inc. It operates at a maximum clock frequency of 20 MHz and is housed in a small outline integrated circuit (SOIC-8) package measuring 3.9 mm in width and 1.75 mm in height, which allows for efficient use of board space in various applications. The device features 1.75 Kb of program memory and 64 bytes of on-chip data RAM, making it suitable for a variety of control and processing tasks where space and efficiency are crucial.
This microcontroller is designed with an active part life cycle, ensuring availability for current and future projects. It is compliant with both RoHS and REACH standards, reflecting commitment to environmental considerations. The part also utilizes a power supply range of 4.5 V to 5.5 V, with a maximum supply current of 3 mA, making it energy-efficient while maintaining performance. It includes five on-chip timers and supports six I/O lines, enhancing its versatility in various applications.
The integrated circuit operates reliably at temperatures ranging from -40 °C to 85 °C, indicating its capability for use in industrial environments. Additionally, the absence of features such as an Analog-to-Digital Converter (ADC) and Pulse Width Modulation (PWM) channels means this part is designed for specific applications that do not require these functionalities. The structure and simplicity of the PIC12F629T-I/SN can lead to reduced development time for engineers and developers seeking efficient microcontroller solutions.
Industry Applications for PIC12F629T-I/SN
The PIC12F629T-I/SN might find utility across a variety of industries that value compact and efficient control solutions. Here are some potential applications:
- Consumer Electronics: This microcontroller could potentially be used in small electronic devices like remote controls, toys, or simple appliances, where low power consumption and compact size are essential. The features of the PIC12F629T-I/SN, such as its small pin count and efficient program memory, support these applications.
- Internet of Things (IoT): The device might find application in IoT projects that require basic control functions in smart devices. Its capacity for handling multiple I/O lines could be leveraged for interfacing with sensors or actuators in home automation systems, allowing for a streamlined design.
- Industrial Automation: The PIC12F629T-I/SN could potentially serve in industrial settings, controlling small automated machinery or systems. Its robustness and operational temperature range make it suitable for various environmental conditions.
- Robotics: In robotics, this microcontroller might be utilized in basic control tasks within smaller robots or drones, where simplicity and compactness are critical. The necessary I/O lines and timers can enable basic motion control and sensors integration.
- Automotive (if applicable): If the PIC12F629T-I/SN demonstrates compliance with automotive standards such as AEC-Q100, it could find use in non-critical automotive applications, possibly in the control of lighting or simple interfaces.
It is noteworthy that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer known for its comprehensive range of microcontrollers, including the PIC12F629T-I/SN and other parts in the PIC12 family. Microchip specializes in designing integrated circuits that cater to both industrial and consumer applications. Their portfolio includes a variety of microcontrollers that are renowned for their ease of use, reliability, and scalability.
Microchip’s microcontrollers are built on a RISC architecture, which allows for high-speed operations suitable for a range of applications, from simple embedded systems to complex control tasks. The company continues to innovate in the field of microcontrollers by offering products that meet various standards, keeping up with the evolving needs of industries such as automotive, industrial automation, and IoT. The reliance on proven technology ensures that products like the PIC12F629T-I/SN offer the performance and functionalities required for modern electronic designs.
Research Price and Stock for PIC12F629T-I/SN by Microchip Technology Inc on Findchips.com
For those considering the implementation of the PIC12F629T-I/SN, it is advisable to research pricing and stock availability at Findchips. This platform can also be utilized to explore alternative parts within the Microcontrollers subcategory, which might be offered by Microchip Technology Inc. or other manufacturers.
Historically, the PIC12F629T-I/SN has been available from several distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, current stock levels may vary, so it is important to check Findchips for real-time availability and pricing information.