Overview of PIC12F675-I/SN by Microchip Technology Inc.
The PIC12F675-I/SN is an 8-bit, flash-based microcontroller from Microchip Technology Inc, utilizing the RISC architecture for enhanced performance and lowering power consumption. It operates at a maximum clock frequency of 20 MHz and is packaged in a small-outline (SOIC-8) plastic casing measuring 3.90 mm. Adhering to environmental compliance, it is RoHS compliant and has lead-free specifications.
Key attributes include the controller’s ability to operate at 4 MHz with a minimum voltage of 2V and an Analog-to-Digital Converter (ADC) integrated within. It features 6 I/O lines, and a total internal memory of 1792 words of ROM programmed as flash and 64 bytes of RAM, which is apt for managing small scale, crucial applications efficiently. Given its operating temperature range between -40°C and 85°C, and an industrial temperature grade, the device is robust across diverse environmental conditions.
The PIC12F675-I/SN supports various programming and debugging features, which it integrates smoothly through its RISC-based structure, ably servicing various computational and processing requirements. It also features five timers, enabling good control over operations requiring precise timing solutions.
Industry Applications for PIC12F675-I/SN
The PIC12F675-I/SN could potentially serve a variety of industry applications due to its compact size, computational power, and flexibility. Key competitive markets benefiting from the adoption of this microcontroller might include:
- Consumer Electronics: Devices such as small home appliances, personal gadgets, or portable health monitoring devices could integrate this microcontroller to manage its user interface and basic processing tasks. Its ADC feature is useful for converting analog signals from sensors to digital to be processed by the device.
- Internet of Things (IoT): For IoT devices like automated thermostats, smart lighting, and other home automation systems, the PIC12F675-I/SN could provide essential control and processing functionalities. The low power consumption and ability to operate effectively at low voltages make it ideal for battery-operated or energy-efficient devices in various environments.
- Smart Cities: This microcontroller could also find applications in urban development technologies, such as traffic management systems or public resource monitoring tools due to its reliability and operability in varying temperature ranges.
Please note, these potential industry applications are conceptual illustrations and must be validated by engineering and design teams to ensure compliance with industry-specific standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a significant leader within the Microcontrollers sphere, reputed for their robust, high-quality Microcontrollers portfolio that encompasses devices like PIC12F675-I/SN. Their microcontrollers are known for integrating powerful architectures, from simple 8-bit designs to more complex 32-bit variants, all geared towards increasing performance and reducing power consumption across applications.
Where to Find PIC12F675-I/SN by Microchip Technology Inc.
To purchase the PIC12F675-I/SN, findchips.com is a reliable platform where current stock levels and pricing can be checked. This microcontroller, among other Microcontrollers, is often available from distributors such as DigiKey, Mouser Electronics, Avnet, and Future Electronics, yet availability may vary. For the most recent information, always refer to the findchips.com website.