Overview of PIC16C622A-04I/SO by Microchip Technology Inc.
The PIC16C622A-04I/SO is an 8-bit OTPROM-based microcontroller operating at a maximum clock frequency of 4 MHz. It features a PIC16 CPU core, encapsulated in a small outline integrated circuit (SOIC) package. This package, specifically the SO-18 type, is plastic with dimensions notably aligned with a standard 0.300-inch size and an 18-pin count. The device core, PIC16, supports operating temperatures ranging from -40°C to 85°C, which highlights its suitability for various industrial applications.
In terms of memory, the microcontroller is equipped with 3.5KB of programmable ROM, 128 bytes of RAM, and supports an operating voltage range of 4.5V to 5.5V. Its I/O capabilities consist of 13 lines, which allow ample flexibility for various peripheral connections. Notably, it does not support advanced features such as analog-to-digital converters (ADC), digital-to-analog converters (DAC), or direct memory access (DMA), positioning it as an ideal choice for straightforward, less complex control applications. Further, the device’s footprint supports a surface mount technology, conforming to environmental and regulatory standards like RoHS, REACH, and carries an EAR99 ECCN code, ensuring it meets global compliance and can be utilized in international markets.
Industry Applications for PIC16C622A-04I/SO
The PIC16C622A-04I/SO is suitable for several industry applications, although it is important to consider that these are potential uses that should be further analyzed by engineering teams for specific application suitability and compliance:
- Consumer Electronics: This microcontroller might be used in various household electronic products due to its 13 I/O lines, which could allow integration in applications like remote controls, home automation modules, and simple gaming devices. Its robust temperature range and compliance with industry-standard certifications make it a reliable choice for these devices.
- Industrial Automation: In industrial settings, the device’s simplicity combined with its durability under wide temperature ranges might potentially fit into control systems for manufacturing lines, HVAC systems, and small robotics where complex computational capabilities are unnecessary.
- Telecommunications: Due to its capability to operate at moderate temperatures and its adequate memory size, this microcontroller could be employed in telecommunication equipment like modems and routers where a straightforward control scheme is required.
Note that these potential industry applications are theoretical illustrations and require thorough analysis and confirmation by professional engineering and design teams to ensure compliance with all necessary standards and specific requirement criteria.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent leader in the field of microcontrollers and digital analog devices, known for its broad range of Microcontrollers products. The company provides various devices under the PIC16C622A-04I/SO and similar models, which are widely recognized for their integration, efficiency, and reliability. These products find applications in everything from simple consumer electronics to sophisticated industrial systems. Microchip’s commitment to innovation is evident in its consistent development of low-power, highly functional, and flexible products tailored for various engineering solutions.
Where to Find PIC16C622A-04I/SO by Microchip Technology Inc
For those looking to procure the PIC16C622A-04I/SO, consider utilizing resources like findchips.com. Here, you can check real-time availability and pricing from a variety of distributors. In the past, distributors such as Master Electronics, Mouser Electronics, DigiKey, and Microchip Technology Inc. itself have inventory of this part, but for up-to-date stock levels and competitive pricing, accessing findchips.com is advisable. Additionally, on this platform, you may explore alternatives and compare specifications and prices of other Microcontrollers from Microchip or different manufacturers.