PIC16F1503-I/ST by Microchip Technology Inc

Overview of PIC16F1503-I/ST by Microchip Technology Inc.

The PIC16F1503-I/ST is an 8-bit microcontroller manufactured by Microchip Technology Inc. This device is built around a robust RISC architecture, operating at a maximum frequency of 20 MHz. It is equipped with 3.5 KB of flash program memory and 128 bytes of RAM, encapsulated in a TSSOP-14 package with a standard lead pitch of 0.65 mm. The microcontroller supports various interfaces such as I2C and SPI, making it versatile for a range of applications.

The device’s operational voltage ranges from 3V to 5.5V, and it functions optimally within a temperature range of -40°C to 85°C. Among its notable features are its 12 I/O ports, pulse width modulation (PWM) capabilities, and one analog-to-digital converter (ADC) channel, enhancing its utility in embedded systems. The PIC16F1503-I/ST complies with RoHS standards, ensuring it meets the latest environmental safety regulations.

Industry Applications for PIC16F1503-I/ST

Given its features, the PIC16F1503-I/ST could potentially be used in various industries. However, it is essential to analyze and verify specific industry standards and application requirements before implementation. Here are some illustrative examples:

  • Consumer Electronics: Devices such as smart watches, home automation systems, and small appliances might benefit from the microcontroller’s capabilities. Its low power consumption and ADC functionality make it suitable for devices requiring interfacing with sensors and other low-speed I/O devices.
  • Industrial Automation: This microcontroller could potentially be used in complex machine control systems, where multiple input sensors and output actuators are common. The robust I/O capabilities and diverse interfacing options could simplify the design of compact control units.
  • Environmental Monitoring: Applications requiring real-time environmental data acquisition, such as weather stations or quality monitoring systems, could utilize its ADC and PWM channels for sensor interfacing and data handling.
  • Telecommunications: Used in devices requiring basic protocol conversions or low-data-rate communication, this microcontroller can offer both reliability and integration versatility. Its ability to handle multiple communication standards is beneficial for such applications.

These potential industry applications are purely illustrative and would require thorough vetting by engineering and design teams to ensure compatibility and adherence to application-specific standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. The company’s Microcontrollers segment, including devices like PIC16F1503-I/ST, is recognized for its high-performance and cost-effective products. These MCUs are integral to both consumer and industrial electronics, renowned for their ease of use and extensive range integration features.

Microchip’s wide range of products under the Microcontrollers category evidences their specialization in scalable performance across a broad spectrum of industries. The company focuses on continual innovation to meet evolving industry needs, ensuring that their controllers like PIC16F1503-I/ST maintain compatibility and high functionality in today’s dynamic technological landscape.

Where to Find PIC16F1503-I/ST by Microchip Technology Inc.

To purchase the PIC16F1503-I/ST, one should consult findchips.com, a reliable resource for checking stock availability and current pricing from various distributors. Historically, this part has been available from distributors like Win Source Electronics, Mouser Electronics, DigiKey, and Future Electronics. It’s advisable to visit findchips.com to verify current data and explore alternatives that might be offered by Microchip Technology Inc or other manufacturers.

Additionally, to find other viable options within the Microcontrollers category, looking through the listings at findchips.com can provide insights into various specifications and price points that suit different applications.

Compare pricing for PIC16F1503-I/ST and other Microcontrollers / Microcontrollers and Processors at findchips.com