Overview of PIC16F15254T-I/SS by Microchip Technology Inc.
Microchip Technology Inc. offers the PIC16F15254T-I/SS, a high-performance RISC microcontroller. This device operates on an 8-bit architecture and is built on CMOS technology, ensuring robustness and energy efficiency. The microcontroller incorporates PIC16 CPU and boasts a maximum clock frequency of 32 MHz. Housed in a 28-pin SSOP (Shrink Small Outline Package) that measures just 10.2 mm in length and 2 mm in height, the microcontroller’s compact form factor is suitable for space-constrained applications.
This device offers numerous features including 512 bytes of RAM, 7168 words of flash memory, and advanced peripherals such as PWM channels and an analog-to-digital converter (ADC). It supports an operating temperature range from -40 °C to 85 °C, making it a viable choice for industrial applications. Importantly, the PIC16F15254T-I/SS operates at a minimum supply voltage of 1.8V at 16 MHz, highlighting its suitability for low-power applications. The microcontroller’s package and termination are constructed with environmentally friendly materials, marked by compliance with RoHS and REACH standards.
Industry Applications for PIC16F15254T-I/SS
The versatility of the PIC16F15254T-I/SS allows it to potentially be utilized across various industries. Here are some possible applications:
- Industrial Automation: The microcontroller’s robust operating temperature range and low power consumption make it a potentially suitable choice for managing industrial control systems. With features like multiple timer functions and numerous I/O lines, it could help in real-time monitoring and control of assembly lines.
- Consumer Electronics: The device might be used in consumer electronics due to its high clock frequency and integrated features, such as its ADC and PWM channels, which are useful for audio and display management.
- Smart Cities: Equipped with features that enable efficient power and data handling capabilities, the microcontroller could possibly be integrated into smart infrastructure systems, helping in traffic management systems or environmental monitoring.
- Robotics and Drones: The compact size and capability of handling multiple controlled outputs simultaneously make this microcontroller a potentially good fit for robotics and drones, aiding in better motion control and environmental interaction.
Please note, these potential applications are illustrative and will require comprehensive testing and validation by engineering and design teams to ensure the selection adheres to specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a globally recognized leader in the field of microcontrollers and digital analog devices. Their extensive range of microcontrollers, including the PIC16F15254T-I/SS, highlights their commitment to innovation and quality in integrated digital technology. Microchip’s PIC microcontrollers are highly regarded for their broad feature sets, ranging from basic to highly complex, variable memory configurations, and numerous on-chip peripherals, making them highly versatile for a variety of applications.
Where to Find PIC16F15254T-I/SS by Microchip Technology Inc
If you’re considering the PIC16F15254T-I/SS for your next project, it’s advised to check its availability on findchips.com. Here, you can also compare it with other Microcontrollers to ensure that you are selecting the best component for your specific needs. Historically, this part has been available from distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, Future Electronics, Microchip Technology Inc itself, Mouser Electronics, Avnet Silica, and DigiKey. However, stock levels and pricing are variable, so using findchips.com will provide current information.