PIC16F1823-I/SL by Microchip Technology Inc

Overview of PIC16F1823-I/SL by Microchip Technology Inc.

The PIC16F1823-I/SL by Microchip Technology Inc. is an 8-bit microcontroller, belonging to the PIC16 family, specifically the PIC16F18xx series. It operates at a maximum clock frequency of 32 MHz and features a program memory size of 3.5 KB. The microcontroller is housed in a SOIC-14 package with a plastic casing, measuring 3.90 mm with 14 pins and 12 I/O lines permissible for various interfacing options.

This component is designed to perform with an array of enhanced features including a minimum supply voltage of 1.8 V at 16 MHz, five timers, support for PWM channels, and an analog-to-digital converter (ADC). These attributes make it a versatile choice for developers focusing on low-power applications. The device is not only robust due to its industrial temperature ratings of -40°C to 85°C, but also modern in compliance, being RoHS and Reach compliant, demonstrating its suitability for global electronic markets.

Industry Applications for PIC16F1823-I/SL

The PIC16F1823-I/SL microcontroller could potentially find applications in various high-tech fields owing to its robust features and specifications. Here are some industries where it might be applicable:

  • Consumer Electronics: This microcontroller could potentially be integrated into household electronics such as smart appliances or home automation systems, where its I/O capability and low power consumption could be beneficial.
  • Internet of Things (IoT): With its capability to operate at low voltages and integration of ADC, the PIC16F1823-I/SL is well-suited for IoT devices, possibly in sensors or wearable technology, where efficient power usage is crucial.
  • Industrial Automation: In industrial environments, the microcontroller could potentially be used in control systems due to its ability to operate across a wide range of temperatures and its numerous I/O lines for managing multiple processes.
  • Smart Cities: Urban development projects focusing on innovation could leverage this microcontroller in areas such as traffic control systems or infrastructure monitoring, where its robust operating temperature range and multiple timer functionalities might be beneficial.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and functionality requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the Microcontrollers and Processors market, notable for its broad range of microcontroller products and the innovation that drives their development. Microchip manufactures the PIC16F1823-I/SL, among other devices, emphasizing reliability and performance across diverse applications. These microcontrollers are widely recognized for their integration, efficiency, and flexibility, providing tailored solutions across the electronics industry. Microchip’s microcontrollers are frequently updated to ensure technological relevance in various applications from consumer electronics to industrial systems.

Where to Find PIC16F1823-I/SL by Microchip Technology Inc

To purchase the PIC16F1823-I/SL microcontroller, potential buyers should utilize findchips.com to check for the latest availability and pricing. On the website, it is possible not only to verify stock levels but also to compare prices from a range of distributors. Previously, this part has been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics, though current stock at these or other distributors can vary. Additionally, for alternatives or similar products from Microchip Technology Inc or other manufacturers, the Microcontrollers section on findchips.com can be consulted.

Compare pricing for PIC16F1823-I/SL and other Microcontrollers / Microcontrollers and Processors at findchips.com