Overview of PIC16F1823T-I/SL by Microchip Technology Inc.
The PIC16F1823T-I/SL is an 8-bit microcontroller embodying a RISC architecture, capable of operating at a maximum frequency of 32 MHz. This component is packaged in a narrow, Small Outline Integrated Circuit (SOIC) format with 14 leads. It is part of the PIC16 family, specifically within the PIC16F18XX series from Microchip Technology Inc. With a program memory size of 3.5KB and 128 bytes of RAM, this device is designed for various control applications. Other key features include 12 I/O lines, and enhanced functionalities such as Analog-to-Digital Converter (ADC) capabilities, Digital-to-Analog Converter (DAC) channels, and five timer modules.
The unit operates over a temperature range of -40°C to 85°C, making it suitable for industrial environments. Notably, it supports a wide supply voltage range from 2.5V to 5.5V, catering to diverse application requirements. The microcontroller is also equipped with features catering to power efficiency, such as a minimum supply operation of 1.8V at 16 MHz for low-power applications.
Industry Applications for PIC16F1823T-I/SL
The versatile nature of the PIC16F1823T-I/SL positions it for potential use in a variety of industry applications, which might require a detailed analysis from design teams to ensure compliance and suitability to specific needs.
- Consumer Electronics: This microcontroller could potentially be used in household appliances like smart thermostats or remote-controlled devices, where its multiple I/O lines and programmability for handling user interfaces and sensor data could be beneficial.
- Internet of Things (IoT): For IoT devices, the integration of ADCs, DACs, and multiple communication protocols, as well as its ability to operate at low voltage, possibly makes the PIC16F1823T-I/SL an attractive option for smart sensors and connected devices.
- Industrial Automation: In the realm of industrial control systems, the product’s robust operating temperature range and timer functionalities could potentially be applied to process control and automation systems.
- Robotics: Robotics systems, which require real-time processing and multiple sensor integrations, could potentially utilize this microcontroller for its computational capabilities and PWM outputs, useful in precise control of actuators and servos.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent developer and manufacturer in the Microcontrollers and processors sector. Known for its wide range of microcontroller products, the company specializes in providing programmable microcontroller solutions that serve various market needs, from consumer electronics to automotive systems. Microchip’s PIC16 microcontroller series, which includes the PIC16F1823T-I/SL, is particularly recognized for its advanced integration of peripheral functions, ease of programming, and reliability, making them suitable for both complex and straightforward applications.
Where to Find PIC16F1823T-I/SL by Microchip Technology Inc
To research and purchase the PIC16F1823T-I/SL, one can visit findchips.com. On this platform, buyers can examine alternate parts within the Microcontrollers subcategory provided by Microchip Technology Inc or other manufacturers. Historically, distributors such as Mouser Electronics, Arrow Electronics, and DigiKey have stocked this part. However, since stock levels and pricing fluctuate, checking the latest availability and price details on Findchips is advised.