PIC16F1826-I/MV by Microchip Technology Inc

Overview of PIC16F1826-I/MV by Microchip Technology Inc.

The PIC16F1826-I/MV is an 8-bit microcontroller featuring a RISC architecture, capable of operating at a maximum frequency of 32 MHz. It is housed in a UQFN-28 package, measuring 4 x 4 mm with a height of 0.50 mm. The device encapsulates robust features including 3.5 KB of flash memory, 256 bytes of RAM, and 16 input/output pins. Additional characteristics include an onboard Analog-to-Digital Converter (ADC), PWM channels, and five timers, making it highly adaptable for a range of applications.

Microchip Technology Inc. manufactures the PIC16F1826-I/MV, ensuring it meets modern compliance with standards such as RoHS and REACH. It also supports low-power operations and a wide temperature range from -40°C to 85°C, widening its suitability across various industrial environments.

Industry Applications for PIC16F1826-I/MV

The PIC16F1826-I/MV might be viable for various industrial applications. However, mentioned use cases are theoretical and should be rigorously analyzed and verified by design and engineering teams to adhere to specific requirements and standards of the respective industry.

  • Consumer Electronics: The microcontroller’s capacity for handling complex user interfaces and its support for PWM channels could potentially make it suitable for consumer electronics such as smart home devices and handheld gadgets.
  • Industrial Automation: With features like multiple timers and I/O pins, this microcontroller could be used in automating small-scale processes which require precision and programmability.
  • IoT Devices: The ability to operate at low power modes and the inclusion of ADC features make PIC16F1826-I/MV a potential candidate for IoT devices, where power efficiency and data processing are paramount.
  • Environmental Monitoring Systems: Its robust operational temperature range and the ADC for sensor integration could potentially suit environmental monitoring applications, tracking various ecological parameters.
  • Robotics and Drones: The microcontroller’s speed and programmability could theoretically support the control mechanisms required in basic robotics and drones, aiding in motion control and navigation.

Note: These potential industry applications are purely illustrative and require professional verification and compliance with industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of Microcontrollers and Processors, known for its extensive range of reliable and efficient microcontrollers which serve as the brain in countless embedded systems. The company offers a wide variety of microcontroller solutions including the PIC, AVR, and SAM families, each aimed at meeting diverse application needs from simple to complex systems. Microchip’s products stand out due to their robust support for development, wide community usage, and integration features.

With a commitment to longevity, support, and innovation, Microchip ensures that its products, like the PIC16F1826-I/MV, are highly reliable and are supported across a comprehensive development ecosystem comprising software tools, development boards, and extensive documentation.

Where to Find PIC16F1826-I/MV by Microchip Technology Inc

For current stock availability and pricing of the PIC16F1826-I/MV, the recommended platform is findchips.com. Here, you can also explore other Microcontrollers which might be alternatives to the PIC16F1826-I/MV, provided by Microchip Technology Inc or other manufacturers.

In the past, this part has been available through distributors such as Digi-Key, Mouser Electronics, RS Components, and Newark. However, to ensure you get the most recent pricing and stock information, visit findchips.com.

Compare pricing for PIC16F1826-I/MV and other Microcontrollers / Microcontrollers and Processors at findchips.com