PIC16F1826T-I/SS by Microchip Technology Inc

Overview of PIC16F1826T-I/SS by Microchip Technology Inc.

The PIC16F1826T-I/SS is an 8-bit, flash microcontroller that operates at a maximum frequency of 32 MHz. It belongs to the PIC16 family, specifically under the PIC16F18XX series, and is housed in a small SSOP-20 package measuring 5.30 mm. This part features a program memory size of 3.5 Kb, making it suitable for various embedded applications where moderate processing capabilities are required. The microcontroller provides 15 I/O pins, which allows for flexible interfacing with external components.

Manufactured by Microchip Technology Inc., the PIC16F1826T-I/SS is compliant with RoHS regulations, ensuring that it is free from hazardous substances. One notable aspect of this microcontroller is its ability to operate at lower voltages, functioning at 1.8 V at 16 MHz, which potentially enhances its versatility in designs where power consumption is a critical consideration.

The microcontroller employs a RISC (Reduced Instruction Set Computer) architecture that enables efficient processing and code execution. This could lead to improved performance in embedded applications where resource constraints are a factor. Additionally, it includes essential features such as multiple timers, PWM channels, and integrated ADC capabilities, further broadening its application scope.

Industry Applications for PIC16F1826T-I/SS

The characteristics of the PIC16F1826T-I/SS position it for potential use across various industries. Here are some possible applications:

  • Internet of Things (IoT): The microcontroller could be leveraged in IoT sensor nodes due to its low power operation and ADC capabilities. Devices such as smart temperature sensors or humidity monitors might utilize this part to collect and transmit environmental data over networks. Its compact size and moderate processing power allow it to fit well into small devices.
  • Environmental Monitoring: In the context of environmental monitoring, the microcontroller may serve in systems designed to measure air or water quality. Its integrated ADC can support the connection of various sensors, potentially enabling real-time data collection and analysis in outdoor environments.
  • Industrial Automation: The PIC16F1826T-I/SS might find its way into control systems within manufacturing setups. For instance, it could be used in motor control applications or in the monitoring of equipment performance, utilizing its PWM channels for precise control tasks.
  • Consumer Electronics: This microcontroller could also be well-suited for consumer electronic devices such as handheld gadgets, where efficiency and size are crucial. Features like multiple I/O lines and support for various interface protocols may enable the development of smart devices.
  • Healthcare: Some designs in healthcare devices might benefit from the low power and reliability of the PIC16F1826T-I/SS. For instance, it could be used in portable diagnostic equipment or monitoring devices, relying on its ability to maintain functionality under varying electrical conditions.

These potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is also worth noting that alternatives within the microcontroller domain might be utilized in similar applications.

About Microchip Technology Inc.

Microchip Technology Inc. is recognized for its broad range of microcontrollers and related components, particularly in the field of embedded systems. The company’s extensive portfolio includes various families of microcontrollers, including the PIC16 series to which the PIC16F1826T-I/SS belongs. They are known for their emphasis on low power consumption, versatility, and ease of use, making them suitable for numerous applications ranging from consumer electronics to industrial automation.

Alongside the PIC16F1826T-I/SS, Microchip also manufactures a range of similar microcontrollers that provide different specifications, allowing designers to select a part that best fits their application requirements. Microchip’s commitment to innovation and quality assures engineers that they are working with reliable parts that meet rigorous standards.

Where to Find PIC16F1826T-I/SS by Microchip Technology Inc.

PIC16F1826T-I/SS, it is advisable to visit findchips.com for current stock levels and pricing options. The Microcontrollers link can also be useful for finding alternate parts that might be offered by Microchip Technology Inc. or other manufacturers.

This part has previously been available from several distributors, including:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics

It’s important to verify current availability and pricing through findchips.com, as stock levels may vary across different distributors.

Compare pricing for PIC16F1826T-I/SS and other Microcontrollers / Microcontrollers and Processors at findchips.com