PIC16F627A-I/P by Microchip Technology Inc

Overview of PIC16F627A-I/P by Microchip Technology Inc.

The PIC16F627A-I/P is an 8-bit RISC microcontroller designed for efficiency and versatility in various applications. This microcontroller features a maximum clock frequency of 20 MHz and is housed in a DIP-18 package, which measures 0.300 inches. Notably, it is both lead-free and compliant with RoHS standards, making it suitable for environmentally conscious projects. Key attributes of the PIC16F627A-I/P include a program ROM width of 14 bits, 224 bytes of RAM, and 1024 words of program memory, all of which are programmable via flash technology.

This microcontroller operates at a supply voltage range of 3 to 5.5 V and has a maximum supply current of 3.5 mA, allowing it to be deployed in low-power applications. The temperature range for operational reliability is between -40 °C and 85 °C, which makes it suitable for industrial environments. Additionally, the PIC16F627A-I/P supports three timers, one external interrupt, and has pulse-width modulation (PWM) channels, which can be beneficial for controlling motors and other actuation systems.

As of the current writing, availability information indicates an active part life cycle, making it a relevant option for new designs. The part is also compliant with Reach and ECCN codes of EAR99, making it suitable for international distribution.

Industry Applications for PIC16F627A-I/P

The PIC16F627A-I/P microcontroller could be applicable in a range of industries. Here are a few potential use cases:

  • Industrial Automation: In the realm of industrial automation, the PIC16F627A-I/P might be utilized in control systems, sensors, or actuators where digital control of machinery is necessary. The presence of PWM channels can also allow for effective motor control, which is essential in various automation tasks.
  • Consumer Electronics: The microcontroller could potentially be used in consumer electronic devices, such as remote controls and home automation systems, due to its low power consumption and small footprint. Its ability to function in a variety of environmental conditions makes it suitable for home applications.
  • Robotics and Drones: The flexibility and compact size of the PIC16F627A-I/P might support drone navigation and control systems. The multiple timers and external interrupts can aid in precise control of drone flight and responsive behavior in a dynamic environment.
  • Telecommunications: The microcontroller might also find its application in telecommunications equipment where monitoring and control of signals are vital. With the ability to integrate into systems requiring low power consumption and high reliability, it could be a feasible solution.
  • Healthcare Technology: Although caution is required, certain non-critical healthcare devices might utilize the PIC16F627A-I/P for data logging or simple monitoring applications. The industrial temperature rating can enhance reliability in varied settings.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in this category might also provide functionalities suitable for these applications.

About Microchip Technology Inc.

Microchip Technology Inc. is a notable manufacturer in the field of microcontrollers, specializing in providing a range of solutions tailored for various embedded applications. The company is particularly recognized for its extensive portfolio of Microcontrollers, which includes the PIC16F627A-I/P along with several other members of the PIC16 family.

Microchip’s offerings are designed to cater to diverse applications ranging from industrial automation and consumer electronics to automotive and telecommunications. Their microcontrollers often incorporate various features conducive to energy efficiency, performance, and ease of integration. The PIC16F627A-I/P, for instance, represents a balance between performance and simplicity, making it an attractive choice for engineers seeking cost-effective solutions without sacrificing functionality.

Where to Find PIC16F627A-I/P by Microchip Technology Inc

PIC16F627A-I/P, it is advisable to visit findchips.com for the most updated information on stock levels and pricing. This resource can also be beneficial for exploring other Microcontrollers that might be offered by Microchip Technology Inc or alternative manufacturers.

Historically, distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Arrow Electronics have been reliable sources for this part. However, it is essential to verify current availability through findchips.com, as stock levels can change frequently.

Compare pricing for PIC16F627A-I/P and other Microcontrollers / Microcontrollers and Processors at findchips.com