PIC16F628A-I/P by Microchip Technology Inc

Overview of PIC16F628A-I/P by Microchip Technology Inc.

The PIC16F628A-I/P is an 8-bit flash microcontroller, specifically designed for applications requiring efficient processing and low power consumption. With a maximum clock frequency of 20 MHz, this microcontroller is part of the PIC16 family, which is well-known for its flexibility and ease of use in embedded systems. The device features a program memory size of 3.5 Kb and 224 bytes of RAM, enabling it to handle a variety of tasks with moderate processing needs.

This microcontroller comes in a DIP-18 package, which is 0.300 inches wide and is made from lead-free plastic. The part is fully compliant with RoHS regulations, ensuring it meets current environmental standards. The PIC16F628A-I/P is characterized by a number of useful attributes, including a low power mode that can extend battery life in portable applications. Its operational temperature range spans from -40 °C to 85 °C, making it suitable for a wide variety of industrial environments.

As of the current writing, this component remains active in the market and is designed using CMOS technology. The presence of three timers and one external interrupt signifies its versatility for different control functions in embedded designs.

Industry Applications for PIC16F628A-I/P

The PIC16F628A-I/P microcontroller could potentially find applications in various industries that demand reliable processing capabilities while accommodating power efficiency. Some possible industry applications include:

  • Internet of Things (IoT): This microcontroller might be used in IoT devices such as smart home appliances or remote sensors where efficient data processing and low power consumption are essential.
  • Smart Cities: The PIC16F628A-I/P could serve in applications like smart lighting systems or environmental sensing stations, where its low power mode and operational temperature range may enhance device longevity and operational reliability.
  • Consumer Electronics: It might be integrated into products such as remote controls or basic home automation systems, benefiting from its versatile input/output capabilities.
  • Healthcare: The microcontroller could find its way into medical devices for monitoring patient health, potentially leveraging its low power characteristics to maintain operation over extended periods without frequent recharging.
  • Transportation and Logistics: Applications such as vehicle tracking systems may use this microcontroller to monitor location and other data while ensuring efficient power usage to extend operational time between charges.

These potential industry applications are only conceptual and illustrative and require further analysis and verification by engineering and design teams to adhere to specific application requirements and industry standards. Various other microcontrollers might be similarly employed in these applications, each contributing distinct attributes suited for a particular need.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with a strong emphasis on the Microcontrollers subcategory. The company has developed a wide range of microcontrollers, including the PIC16F628A-I/P as part of its PIC16 family. These microcontrollers are recognized for their versatility, utilizing RISC architecture to achieve high performance with low power consumption.

Microchip Technology Inc. continues to innovate in the microcontroller space, offering devices that cater to various applications across industries. With their commitment to quality and compliance with international standards, their microcontrollers are widely adopted in sectors such as consumer electronics, automotive, and industrial automation.

Where to Find PIC16F628A-I/P by Microchip Technology Inc.

PIC16F628A-I/P, it is recommended to research current stock levels and pricing on findchips.com. This platform provides a comprehensive overview of the part’s availability across various distributors, allowing users to make informed purchasing decisions. Historically, this component has been available from distributors such as:

  • Win Source Electronics
  • Avnet Silica
  • Mouser Electronics
  • DigiKey

It is important to note that availability may vary, and checking findchips.com will ensure that you access the latest information regarding stock and pricing.

Compare pricing for PIC16F628A-I/P and other Microcontrollers / Microcontrollers and Processors at findchips.com