Overview of PIC16F628A-I/SO by Microchip Technology Inc.
The PIC16F628A-I/SO by Microchip Technology Inc. is an 8-bit, flash-based, RISC microcontroller operating at a maximum clock frequency of 20 MHz. It is packaged in an 18-pin small outline integrated circuit (SOIC-18) with a 7.50 mm height, featuring lead-free, plastic construction. This microcontroller is recognized for its low power consumption, with a supply current maximum of 3.5 mA, and operates within a temperature range of -40 °C to 85 °C, making it reliable for industrial applications. PIC16F628A-I/SO does not have an Analog-to-Digital Converter (ADC) nor Direct Memory Access (DMA) channels, focusing instead on simplicity and efficiency, with features such as 224 bytes of RAM, 2048 words of programmable flash memory, and three timers. Additional features such as pulse width modulation (PWM) channels, one external interrupt, and 16 I/O lines make it versatile for a broad range of applications. This microcontroller is designed with CMOS technology for enhanced speed and power efficiency and supports a supply voltage range from 3 V to 5.5 V.
Industry Applications for PIC16F628A-I/SO
The versatility of the PIC16F628A-I/SO allows its potential use across a wide array of industries. While the specific suitability for any particular application would need to be evaluated by engineering and design teams, here are conceptual applications to consider:
- Internet of Things (IoT): The device’s energy efficiency and capability of operating within a broad temperature range could make it suitable for IoT devices that require low power operation and high reliability in varying environmental conditions.
- Consumer Electronics: Its small form factor and ease of integration might potentially be leveraged in portable electronics, where space is at a premium, and power efficiency is crucial.
- Environmental Monitoring Systems: Given its operational temperature range and low power consumption, it could possibly be an excellent fit for outdoor environmental sensing devices or systems monitoring air or water quality.
- Smart Cities: The PIC16F628A-I/SO might be utilized in smart city infrastructure, such as street lighting controls or traffic management systems, where a large number of units require reliable microcontrollers capable of sustained operation in diverse conditions.
These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering a broad portfolio of innovative products designed for the automation of electronic control. Specializing in field-programmable gate array (FPGA) technology, Microcontrollers, and digital signal controllers, Microchip’s offerings are known for their integration, high performance, and cost-effectiveness. Within the realm of microcontrollers, the PIC16F628A-I%2FSO is a part of their celebrated PIC family, reflecting the company’s focus on innovation and reliability. Microchip strives to provide both hardware and software solutions that enable designers to create products that are at the forefront of their industries.
Where to Find PIC16F628A-I/SO by Microchip Technology Inc
For those looking to purchase the PIC16F628A-I/SO, or to find alternate Microcontrollers that might be offered by Microchip Technology Inc or other manufacturers, findchips.com is an excellent resource. Findchips.com aggregates real-time inventory, pricing from various distributors, and detailed part data. Historically, this microcontroller has been available from distributors such as Sense Electronic Company Limited, Master Electronics, LCSC, and Bristol Electronics. However, inventory levels and availability can fluctuate, so it’s best to check findchips.com for the most up-to-date information on where to buy.