PIC16F716-I/P by Microchip Technology Inc

Overview of PIC16F716-I/P by Microchip Technology Inc.

The PIC16F716-I/P by Microchip Technology Inc. is a microcontroller (MCU) featuring 8-bit processing capabilities with a flash memory type, ideal for various embedded applications. Operating at a maximum frequency of 20 MHz, it ensures efficient processing for real-time operations. This microcontroller is packaged in a plastic dual in-line package (DIP-18) which makes it suitable for through-hole mounting, a preferred choice for hobbyists and educational applications where manual assembly is involved.

With a program memory size of 3.5KB and 128 bytes of RAM, the PIC16F716-I/P facilitates adequate space for code and data crucial for many basic control systems and small-scale applications. It supports an operating temperature range from -40 °C to 85 °C, making it adaptable to various environmental conditions. Additional characteristics include 13 I/O lines, 5 timers, and PWM channels, enhancing its utility in controlling peripherals and managing timed operations.

The device is RoHS compliant, adhering to the latest environmental standards which restrict hazardous substances. Its current factory lead time is noted as 53 weeks and 6 days as of the current writing, indicating planning necessity for production involving this specific MCU.

Industry Applications for PIC16F716-I/P

The subcategory of Microcontrollers that PIC16F716-I/P falls under is instrumental across various industry applications. The following are conceptual examples of industries where this MCU might potentially be utilized:

  • Consumer Electronics: The PIC16F716-I/P could potentially be used in household electronic devices such as smart thermostats, remote controls, and small appliances. Its programmable nature and PWM capabilities allow for precise control of device functionalities.
  • IoT Devices: In the Internet of Things (IoT) sector, this microcontroller might be employed in smart sensors and connectivity devices. Its ability to operate at a low voltage (as low as 2V) and moderate speed aligns well with the demands for power efficiency and responsiveness in IoT solutions.
  • Electronic Manufacturing: For manufacturing test equipment, the multiple timers and interrupt capabilities enable PIC16F716-I/P to manage and monitor production processes effectively. It could provide the foundational control for machinery that requires fine-grained time-sensitive operations.
  • Robotics: In elementary robotics, the PIC16F716-I/P might serve as a primary controller for managing sensor inputs and actuator outputs. The integration capacities and on-chip features like ADC enhance its suitability for such applications.
  • Education and Research: Due to its ease of use and feature-rich nature, this microcontroller is ideal for experimental projects and teaching the basics of embedded system design in academic settings.

Note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent name in the field of microcontrollers and processors, providing a wide array of components that cater to diverse market needs. Their products are highly regarded for their innovation, reliability, and performance. Microchip’s range includes various families of Microcontrollers, wherein the PIC16 family, including the PIC16F716-I/P, is one of the most widely used due to its versatility and ease of integration into multiple applications. Microchip’s commitment to providing long-term support and extensive documentation further makes their microcontrollers a preferred choice for engineers and designers.

Where to Find PIC16F716-I/P by Microchip Technology Inc

To purchase the PIC16F716-I/P, it is recommended to visit findchips.com, where you can also explore other Microcontrollers from Microchip Technology Inc or other manufacturers. Historically, this part has been listed at various distributors, including DigiKey, Mouser Electronics, RS, and Arrow Electronics. However, for current stock levels and pricing, checking on findchips.com is advised.

Compare pricing for PIC16F716-I/P and other Microcontrollers at findchips.com