Overview of PIC16F873A-I/SO by Microchip Technology Inc.
The PIC16F873A-I/SO is an 8-bit microcontroller which operates at a maximum clock frequency of 20 MHz. This model forms part of the PIC16 family, known for its efficiency and reliability in processing with RISC architecture. Specifically, this microcontroller features 7KB of flash memory and is packaged in a 28-pin, 0.300 inch wide, plastic SOIC (Small Outline Integrated Circuit). It supports a wide operating temperature range from -40 °C to 85 °C, catering to demanding industrial applications. Adding further to its robust feature set, this component includes a 10-bit analog-to-digital converter (ADC), three timers, and 22 I/O lines.
Microchip Technology Inc., the manufacturer of this microcontroller, ensures compliance with several regulatory standards, including RoHS and REACH, reflecting its commitment to environmental and safety standards. The part is available in a surface-mount package and features a moisture sensitivity level of 1, indicating its resilience against moisture which is critical for reliability in varied environmental conditions.
Industry Applications for PIC16F873A-I/SO
The PIC16F873A-I/SO could potentially be employed across various industries where robust control with moderate computational needs are required. Below are potential applications, where the capabilities of the PIC16F873A-I/SO might be beneficial:
- Internet of Things (IoT): In applications like smart sensors and smart home devices, this microcontroller could efficiently handle input data from various sensors due to its ADC feature and multiple I/O lines. It’s important to note, however, that integration in such devices should be confirmed with compatibility tests.
- Industrial Automation: The 22 I/O lines and multiple timer functions make the PIC16F873A-I/SO ideal for managing multiple processes in automated manufacturing settings, potentially facilitating operations such as automated assembly lines that require precise timing and coordination of multiple sensors and actuators.
- Robotics and Drones: The microcontroller’s flash programmability and low power mode make it suitable for control mechanisms in robots and drones, where both persistent memory and energy efficiency are often crucial.
These potential industry applications are illustrative and any final application should be analyzed and verified by engineering and design teams according to specific industry standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is an established leader in the field of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Microchip Technology Inc. excels in the production of Microcontrollers, offering a broad spectrum of products under the PIC family, among which the PIC16F873A-I/SO is a popular component. Their products stand out due to their enhanced capabilities, making them highly applicable in various sectors of the electronic components industry.
Where to Find PIC16F873A-I/SO by Microchip Technology Inc
To source the PIC16F873A-I/SO by Microchip Technology Inc., potential buyers should visit findchips.com, an excellent resource for checking current stock levels and pricing at various distributors. Historically, this part has been available at distributors including Win Source Electronics, Master Electronics, DigiKey, and Mouser Electronics. Through Microcontrollers, one can explore equivalent or similar microcontrollers offered by Microchip Technology Inc. or other manufacturers.