PIC16F877A-I/P by Microchip Technology Inc

Overview of PIC16F877A-I/P by Microchip Technology Inc.

The PIC16F877A-I/P is an 8-bit microcontroller that utilizes RISC architecture, developed by Microchip Technology Inc. It is designed to operate at a maximum frequency of 20 MHz and accommodates a Flash program memory of 14KB. This microcontroller is housed in a PDIP40 (Plastic Dual In-line Package) which measures 0.600 inches, complying with MO-011 and DIP-40 package standards. It supports various capabilities such as an Analog-to-Digital Converter (ADC), 33 I/O lines, several timers, and PWM channels which are suited for a range of control and interface applications.

Constructed with CMOS technology, the PIC16F877A-I/P ensures reduced power consumption with a supply voltage range from 5 V to 5.5 V, and operating temperature limits from -40°C to 85°C, making it suitable for robust industrial applications. Thanks to its Flash programmability, it provides flexibility for in-circuit reprogramming and updates, adding to its utility in complex, evolving technological setups. With its introduction to the market on December 1, 1998, this component remains in active production reflecting its sustained relevance in modern electronic systems.

Industry Applications for PIC16F877A-I/P

The PIC16F877A-I/P microcontroller hosts features that make it adaptable across a broad spectrum of industries. This adaptability stems from its generalized and programmable nature, support for multiple I/O lines, and efficient power management capabilities. Given the generic and versatile capabilities of Microcontrollers, the applications listed here are conceptual and require further specific engineering and design validation.

  • Consumer Electronics: The PIC16F877A-I/P could potentially be integrated into home automation systems, gaming consoles, or personal digital assistants where its ADC features and multiple I/O lines facilitate user-interface and sensor integrations.
  • Computing and Data Storage: Devices such as printers, scanners, and other peripheral devices that require sophisticated control mechanisms might utilize this microcontroller for its programmable interface and moderate speed operational capabilities.
  • Environmental Monitoring: In systems designed to monitor air quality or water pH levels, the PIC16F877A-I/P with its ADC capabilities and multiple timers could effectively gather and process environmental data, enhancing operational reliability and responsiveness.
  • Healthcare: Patient monitoring systems and small medical appliances could also make use of this microcontroller due to its low power consumption and stable operation across various temperatures, ideal for sensitive environments like hospitals.
  • Security and Surveillance: Given its programmable nature and sufficient number of input/output lines, it is suitable for integration into security systems, for instance, access controls or motion detectors, supporting enhanced security mechanisms.

Note that these potential industry applications are conceptual, illustrative, and conditional. They require comprehensive analysis and verification by engineering and design teams, and adherence to specific industry standards before actual deployment.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of Microcontrollers and processors, providing a wide variety of electronic components that serve numerous applications across industries. Historically recognized for its robust product portfolio, the company is particularly strong in the area of microcontrollers, from basic to complex devices. Their range notably includes the PIC family, where the PIC16F series, like the PIC16F877A-I/P, represents devices tailored for mid-range control applications. This product family is praised for its ease of programming, reliability, and cost-effectiveness, making it a favorable choice for both emerging and established industries.

Where to Find PIC16F877A-I/P by Microchip Technology Inc

For those looking to purchase the PIC16F877A-I/P microcontroller, findchips.com is a resourceful platform. This site provides real-time data about stock availability and pricing from a range of distributors. Historically, the PIC16F877A-I/P has been available through distributors such as Wrap Master Electronics, LCSC, EBV Elektronik, and Mouser Electronics among others.

To explore alternative Microcontrollers, which might be offered by Microchip Technology Inc or other manufacturers, findchips.com offers comprehensive comparatives and options.

Compare pricing for PIC16F877A-I/P and other Microcontrollers / Microcontrollers and Processors at findchips.com