Overview of PIC16F877A-I/PT by Microchip Technology Inc.
The PIC16F877A-I/PT is an 8-bit microcontroller operating at a maximum clock frequency of 20 MHz. It incorporates a RISC architecture, and is part of the widely utilized PIC16F8xxx series. The device is equipped with 14 KB of flash memory and 368 bytes of RAM, making it suitable for various applications requiring a programmable interface in combination with moderate memory storage. Housed in a plastic, thin profile quad flat pack (TQFP) with a 44-pin count, it measures 10 x 10 mm and has a height of 1 mm.
This microcontroller supports additional features like operating at a minimum supply voltage of 4V, and includes functionalities such as an analog-to-digital converter (ADC), three timers, 33 I/O lines, and pulse-width modulation (PWM) channels. The part adheres to environmental compliance standards such as RoHS, Pb-free, and REACH. Notably, this component was introduced in 1998 and remains in active production as per its lifecycle status.
Industry Applications for PIC16F877A-I/PT
The versatile feature set and proven reliability of the PIC16F877A-I/PT make it a potential candidate for several industry applications. Here are a few potential applications, bearing in mind that these suggestions would need thorough validation from respective industry’s engineering and design teams:
- Internet of Things (IoT): The device could potentially be implemented in smart home devices due to its low power consumption and adequate processing capabilities for sensor data aggregation and control functions.
- Consumer Electronics: Owing to its compact size and feature-rich attributes, the microcontroller might find applications in wearable technology, such as fitness trackers or smart watches, where space is at a premium and diverse functionalities are required.
- Education and Research: In academic settings, the chip could be used for teaching microcontroller programming and for use in experimental projects, due to its simplicity and sufficient computational resources.
- Environmental Monitoring: With its capability for interfacing with various sensors via ADC and its operating temperature range, the microcontroller would be suitable for environmental data collection devices.
Note that these potential applications are conceptual and must be evaluated by the respective industries’ professional teams to ensure compliance with specific standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a recognized leader in the field of Microcontrollers and digital analog products. Known for their extensive range of microcontroller devices which support a myriad of applications across various technological sectors, Microchip excels in providing robust, low-cost and low-power options tailored to meet challenging industrial demands. Among their products, the PIC16F877A-I/PT is a popular choice, illustrating Microchip’s commitment to versatility and performance in Microcontrollers. This serves as an example of the company’s broad portfolio designed for longevity and scalability.
Where to Find PIC16F877A-I/PT by Microchip Technology Inc
To acquire the PIC16F877A-I/PT, prospective buyers should use platforms like findchips.com for reliable sourcing options. By checking on this website, you can access up-to-date inventory details and pricing from multiple distributors. Historically, distributors such as “Win Source Electronics”, “Master Electronics”, “LCSC”, and “Avnet Silica” have stocked this part, although actual availability may vary. You can also explore other Microcontrollers offered by Microchip Technology Inc or alternative manufacturers through comprehensive parametric search tools.