PIC16F886-I/SS by Microchip Technology Inc

Overview of PIC16F886-I/SS by Microchip Technology Inc.

The PIC16F886-I/SS is an 8-bit flash microcontroller designed for a wide range of applications. With a maximum clock frequency of 20 MHz and an industrial temperature range of -40°C to 85°C, this microcontroller is well-suited for various environments. The part comes in a small outline package that measures 5.30 mm in width and is lead-free, compliant with the RoHS standards. This makes it a favorable choice for applications requiring environmentally friendly components.

The device features an architecture that includes 14 KB of flash memory, 368 bytes of RAM, and supports fixed-point arithmetic. It operates effectively at a minimum supply voltage of 2 V, allowing it to function efficiently even at lower power levels. The microcontrollers of this type are primarily known for their low power consumption and integrated features, making them ideal for embedded systems.

Notable features of the PIC16F886-I/SS include the presence of 24 I/O lines, five timers, and support for PWM (Pulse Width Modulation) channels, which could be essential for applications involving motor control or signal modulation. Additional attributes such as its ADC (Analog-to-Digital Converter) capability make it versatile enough for sensor interfacing applications. The part is classified as “Active” in terms of lifecycle, which implies continued support from the manufacturer.

Industry Applications for PIC16F886-I/SS

The PIC16F886-I/SS microcontroller might find application in various industries due to its features and specifications. Here are a few potential use cases across several sectors:

  • Internet of Things (IoT): The microcontroller could be integrated into IoT devices for data collection and processing, thanks to its ADC capabilities and low-power operation. Examples might include smart home devices and environmental sensors.
  • Industrial Automation: The part might be employed in automated systems for monitoring and control tasks. Possible applications could include PLCs (Programmable Logic Controllers) or HMI (Human-Machine Interface) systems, leveraging its I/O capabilities and PWM channels for motor control.
  • Transportation and Logistics: With its low power consumption and ability to interface with sensors, this microcontroller could potentially be used in vehicle tracking systems or automated sorting mechanisms in warehouses.
  • Consumer Electronics: The PIC16F886-I/SS may be utilized in various personal electronic devices such as remote controls or wearable technology for monitoring purposes, benefiting from its small footprint and feature set.
  • Robotics and Drones: Given its capabilities in PWM control and ADC, this microcontroller might be advantageous in controlling actuators or reading sensor data in various robotic or drone systems.

It is important to note that these potential industry applications are only conceptual and illustrative. An analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a manufacturer known for its broad range of microcontrollers and processors, including products like the PIC16F886-I/SS. They provide a variety of microcontrollers designed for different applications, encompassing both 8-bit and 16-bit architectures. Microchip aims to offer robust solutions for embedded control in areas such as automotive, industrial, and consumer applications.

In the realm of microcontrollers and processors, Microchip has developed various similar parts that share common characteristics such as low power operation, integrated ADC capabilities, and a variety of communication interfaces. Their products are designed to be scalable and flexible, suitable for diverse applications spanning from simple control tasks to complex data processing systems.

Research Price and Stock for PIC16F886-I/SS by Microchip Technology Inc on Findchips.com

It is advisable to research stock and pricing for PIC16F886-I/SS at Findchips, a comprehensive platform for electronic component sourcing. This link will direct you to the specific part, where you can find current availability from various distributors. Additionally, you can explore alternatives in the Microcontrollers category to identify parts that might meet your requirements.

The PIC16F886-I/SS has historically been available at several distributors, including but not limited to Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, stock levels vary and should be verified on Findchips for the most accurate and up-to-date information.

Compare pricing for PIC16F886-I/SS and other Microcontrollers / Microcontrollers and Processors at findchips.com