Overview of PIC16F887-I/PT by Microchip Technology Inc.
The PIC16F887-I/PT is an 8-bit microcontroller featuring 14 KB of flash memory, operational up to 20 MHz, housed in a 44-pin thin quad flat package (TQFP). Manufactured by Microchip Technology Inc., this microcontroller is part of the subcategory of Microcontrollers. Notable for its robust feature set, the device includes an analog-to-digital converter, operates from a minimum of 4.5 V up to 5.5 V, and supports industrial temperature ranges from -40°C to 85°C.
Its commitment to quality and environmental standards is evidenced by its RoHS compliance and lead-free construction under the Plastic Quad Flat Pack (PQFP), making it suitable for a wide array of electronic designs adhering to modern environmental requirements. The “Factory Lead Time” for this microcontroller is currently 6 weeks, indicating a reasonable wait time for bulk orders from the manufacturer.
Industry Applications for PIC16F887-I/PT
The capabilities and specifications of the PIC16F887-I/PT make it a potentially valuable component in various technology sectors. Below are some illustrative examples of industries and applications where this microcontroller could be used, emphasizing the versatility and integration potential of this device:
- Consumer Electronics: In devices requiring low power consumption and effective processing within compact space constraints. Its flash programmability feature enhances applications such as remote controls, smart home devices, and wearable technology.
- Industrial Automation: The microcontroller’s robust operating temperature range and various on-chip peripherals make it suitable for automation controls and monitoring systems which often require precision and reliability in adverse conditions.
- Automotive: Although the device is not explicitly rated for automotive standards such as AEC-Q100, its features could find use in non-critical automotive systems, such as infotainment systems or diagnostic interfaces.
- Healthcare: Devices in this industry that monitor patient vitals or manage equipment functioning could utilize this microcontroller, provided all necessary medical-industry regulatory standards and certifications are met for each specific application.
Please note these potential industry applications are purely illustrative and should be verified and validated by engineering and design teams against specific industry standards and application necessities.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, providing low-risk product development and lower total system cost for thousands of diverse applications worldwide. In the specific realm of Microcontrollers, Microchip offers an extensive product portfolio including products like the PIC16F887-I/PT. The company’s products stand out for their robust performance, ease of use, and integration features, making them a preferred choice for designers and engineers in many fields.
Where to Find PIC16F887-I/PT by Microchip Technology Inc.
If you’re considering purchasing the PIC16F887-I/PT for your designs, it’s recommended to check the current availability and pricing via findchips.com. Historically, this part has been available from various distributors including DigiKey, Mouser Electronics, and Arrow Electronics among others. On the description link, potential buyers can explore availability from other global electronic distributors and compare real-time pricing details to ensure the best procurement choice.