PIC16F946-I/PT by Microchip Technology Inc

Overview of PIC16F946-I/PT by Microchip Technology Inc.

The PIC16F946-I/PT is an 8-bit microcontroller that features 14 KB of flash memory and operates at a maximum clock frequency of 20 MHz. Manufactured by Microchip Technology Inc., this microcontroller is housed in a 64-pin Thin Quad Flat Pack (TQFP) with dimensions of 10 x 10 mm and a height of 1 mm. The microcontroller’s package is made of plastic and is identified by the MS-026 standard. It is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.

This microcontroller is part of the broader category of Microcontrollers, distinguished for its fixed point format, CMOS technology, and an array of features including 53 I/O lines, 5 timers, and a single channel for serial communication. Noteworthy is its Analog-to-Digital Converter (ADC), essential for applications requiring analog input conversion. Additionally, the device supports a minimal supply voltage of 2V at a reduced frequency of 4 MHz, enhancing its versatility in power-sensitive applications.

Industry Applications for PIC16F946-I/PT

The PIC16F946-I/PT, with its robust feature set, is potentially suitable for a variety of industry applications. Below are some illustrative use cases:

  • Industrial Automation: The microcontroller’s high I/O count and multiple timers could potentially be used for controlling sensors and actuators in automated manufacturing systems. Its ability to operate at low voltages might be useful in energy-conserving systems.
  • Consumer Electronics: Given its capabilities, the microcontroller might be found in home appliances like smart thermostats, where its ADC functionality could be utilized for temperature sensing and its multiple I/O lines for interface control.
  • Agriculture Technology: This microcontroller could potentially be utilized in monitoring systems for precision agriculture, leveraging its extensive I/O lines to connect with various sensors for environmental monitoring and crop management.
  • Telecommunications: Due to its serial communication capabilities, the microcontroller could potentially be used in communication equipment, contributing to the management and operation of network systems and data transmission.

All these potential industry applications are conceptual and require analysis by engineering teams to ensure adherence to relevant industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers, not only in specific segments, such as the microcontroller included in PIC16F946-I/PT, but also within the broader scope of Microcontrollers and Processors. The company specializes in a wide array of microcontrollers that serve various market needs from basic applications to advanced systems requiring robust hardware scalability and extensive feature integration. Microchip’s products are well-known for their reliability and innovation, often paving the way for technologically advanced solutions in various sectors.

Where to Find PIC16F946-I/PT by Microchip Technology Inc

For those looking to procure the PIC16F946-I/PT, it is recommended that potential buyers utilize services like findchips.com to check current availability and pricing from numerous distributors. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and RS Components. At findchips.com, users can also explore alternate Microcontrollers offered by Microchip Technology Inc or other manufacturers if the PIC16F946-I/PT does not meet specific requirements or is unavailable.

Compare pricing for PIC16F946-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com