PIC16LF1823-I/SL by Microchip Technology Inc

Overview of PIC16LF1823-I/SL by Microchip Technology Inc.

The PIC16LF1823-I/SL by Microchip Technology Inc. is an 8-bit microcontroller that features RISC architecture and is fabricated using CMOS technology. It operates at a maximum clock frequency of 32 MHz and includes 3.5 KB of flash memory for program storage, along with 128 bytes of RAM. Packaged in a 14-pin SOIC format, this microcontroller offers a practical solution for embedded applications that require low power consumption and high performance in a compact footprint.

It supports an operational voltage range from 2.5V to 3.6V and is notable for its low-power capabilities, which allow it to operate at a minimum of 1.8V at 16 MHz. Additionally, the PIC16LF1823-I/SL features 12 I/O lines, five timers, and both digital-to-analog converter (DAC) and analog-to-digital converter (ADC) capabilities, enhancing its versatility in handling various analog and digital signals. Its ability to function within a temperature range of -40 °C to 85 °C makes it suitable for industrial applications requiring robust performance in extreme conditions.

Industry Applications for PIC16LF1823-I/SL

The PIC16LF1823-I/SL is designed to serve multiple industries due to its versatile features and specifications. The following are potential applications within select industries; however, these suggestions are conceptual and require validation by engineering teams for each specific use:

  • Consumer Electronics: This microcontroller could potentially be integrated into household gadgets like programmable coffee makers, smart remotes, or personal health devices. Its low power mode and integrated timers make it suitable for devices that emphasize energy efficiency and precise control.
  • Internet of Things (IoT): The PIC16LF1823-I/SL might be ideal for IoT devices, such as smart sensors for home automation systems or energy management systems. Its integrated ADC and DAC features allow for real-time processing of various environmental inputs, crucial for sensor-based applications.
  • Smart Cities: In applications related to smart infrastructure, this microcontroller could be used in traffic control systems or public utility monitoring. The multiple I/O lines and robust temperature range support its use in outdoor environments that require reliable data collection and device communication.

Note that while these industry applications highlight possible uses for the PIC16LF1823-I/SL, they are illustrative and must be meticulously analyzed for compliance with industry standards and specific performance requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer within the Microcontrollers and Processors industry. The company is known for producing a wide range of microcontroller devices, including the PIC16LF1823-I/SL, under its PIC16 product family. These microcontrollers are celebrated for their integration of core features, such as multiple I/O ports, onboard memory, and digital signal processing capabilities, making them adaptable across various applications.

Microchip’s dedication to innovation is evidenced by its expansive product line, which caters to both general-purpose and specialized applications. The company ensures that its microcontrollers remain on the leading edge by continually enhancing chip performance, power efficiency, and feature integration.

Where to Find PIC16LF1823-I/SL by Microchip Technology Inc

To purchase the PIC16LF1823-I/SL or to explore other options, you can rely on the extensive inventory available at findchips.com. For those looking to evaluate alternatives, the Microcontrollers filter on our website can guide you through various offerings from Microchip Technology Inc. and other manufacturers.

Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this part. However, please check findchips.com for the most current availability and pricing information.

Compare pricing for PIC16LF1823-I/SL and other Microcontrollers / Microcontrollers and Processors at findchips.com