Overview of PIC18F25K22-I/ML by Microchip Technology Inc.
The PIC18F25K22-I/ML is an 8-bit microcontroller featuring a RISC architecture that provides a balance of performance and power efficiency, operating up to 64 MHz. It is part of the PIC18FxxKxx family, known for its robust flash memory capabilities, featuring 32 KB of flash ROM and 1536 bytes of RAM. This component is encased in a 28-pin QFN package, measuring just 6 x 6 mm, ideal for compact spaces where size and operational efficiency are critical. The design is both RoHS compliant and lead-free, aligning with environmental safety and electronics industry standards.
Notable features include an analog-to-digital converter (ADC), direct memory access (DMA) channels, and pulse width modulation (PWM) channels, making this microcontroller exceptionally versatile in handling a variety of tasks in complex systems. The operational temperature range from -40°C to 85°C, along with a minimum supply voltage as low as 2.3 V at 20 MHz, allows the PIC18F25K22-I/ML to function reliably in diverse environmental conditions. As of the current writing, the typical factory lead time for this part is approximately 4 weeks.
Industry Applications for PIC18F25K22-I/ML
Given its capabilities, the PIC18F25K22-I/ML could potentially be suited for integration across a broad range of industries. Its robust feature set makes it suitable for diverse applications, although these potential industry applications are only conceptual/illustrative and will require analysis and verification by engineering and design teams for adherence to specific industry standards and application demands.
- Internet of Things (IoT): With its onboard ADC and PWM channels, this microcontroller could potentially serve in complex, connected devices needing efficient sensor data processing capabilities and precise control over actuators.
- Consumer Electronics: The PIC18F25K22-I/ML could be integrated into home automation systems, providing control mechanisms for lighting, heating, and home security systems, where its low power modes might optimize battery performance.
- Industrial Automation: The robust processing capability and the number of I/O pins could make it suitable for process control systems, possibly interfacing with sensors and actuators in a manufacturing environment.
- Environmental Monitoring: With the capability to operate over a broad range of temperatures and its power efficiency, this microcontroller might be well suited for outdoor environmental monitoring equipment such as air quality or water purity testing systems.
- Education and Research: Its ease of programming and rich feature set might allow its use in educational kits for teaching the fundamentals of microcontroller programming and use in basic robotics, assisting in automation and control studies.
It’s important to note that the integration of this component would require careful consideration of its specifications and compliance with industry regulations.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the global semiconductor industry, particularly noted for its product offerings in Microcontrollers and Processors. The company produces a wide range of microcontroller designs, with the PIC family, including the PIC18F25K22-I/ML, representing a significant segment of its portfolio. Microchip technology is acclaimed for providing comprehensive technical support and robust, cost-effective microcontroller solutions that cater to a vast spectrum of applications, from consumer electronics to automotive systems.
Their Microcontrollers are designed to be powerful yet power-efficient, highly reliable, and come with rich documentation and development tools, making them a favored choice for designers and engineers across various industries.
Where to Find PIC18F25K22-I/ML by Microchip Technology Inc
To purchase the PIC18F25K22-I/ML, it is recommended that engineers and procurement professionals research current stock levels and pricing on findchips.com. You can browse a spectrum of options including availability from different distributors. Historically, distributors such as DigiKey, Mouser Electronics, and RS have stocked this part. Microcontrollers similar to the PIC18F25K22-I/ML can also be found on findchips.com, providing alternatives that might offer varied features or better pricing.