Overview of PIC18F25Q43-I/SS by Microchip Technology Inc.
The PIC18F25Q43-I/SS is an 8-bit microcontroller from Microchip Technology Inc., integrating extensive features including 32KB of Flash memory, 2KB of RAM, and a versatile set of peripherals. It operates at a maximum clock frequency of 64 MHz and offers a range of embedded functionalities such as three 16-bit Pulse Width Modulators (PWMs), six DMA channels, an 8-bit Digital-to-Analog Converter (DAC), and a 12-bit Analog-to-Digital Conversion Controller (ADCC). This microcontroller supports an operating voltage range from 1.8V to 5.5V and is available in a 28-pin SSOP package, making it suitable for high-performance applications in space-constrained environments.
This microcontroller suits various applications due to its robust system on chip (SoC) attributes, such as low power consumption modes, a significant number of I/O lines (25), serial communication channels (5), and high operating temperature tolerance (-40°C to 85°C). Furthermore, it is designed using CMOS technology and exhibits industrial temperature grade reliability. The part also demonstrates compliance with REACH and has an ECCN Code of EAR99, allowing it to be utilized in several global markets without significant export restrictions.
Industry Applications for PIC18F25Q43-I/SS
Given the specifications and features of the PIC18F25Q43-I/SS, it has potential applications across numerous industries. This section highlights some example industries where this microcontroller might be effectively utilized:
- Industrial Automation: The microcontroller’s multiple DMA channels and PWM outputs could potentially be used for controlling machinery or industrial automation systems. Its ability to operate at industrial temperature grades enables it to function in harsh industrial environments.
- Consumer Electronics: With capabilities such as high-clock speed and a low power consumption mode, this microcontroller could find potential applications in the design of consumer electronics such as smart home devices, wearable technology, or gaming peripherals.
- Telecommunications: The robust I/O capabilities and serial communication options make it suitable for telecommunications equipment like modems or router components that require reliable data processing and connectivity.
- Automotive: While not specifically listed as AEC-Q100 compliant, if the future versions or derivatives of this microcontroller meet automotive standards, they could potentially be used in vehicle monitoring systems or infotainment applications.
- Healthcare: If confirmed for medical-grade compliance, its precision in digital and analog signal management might make it suitable for healthcare applications such as monitoring systems or wearable health devices.
Note: These potential industry applications of the PIC18F25Q43-I/SS are conceptual and require careful analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the Microcontrollers and Processors field. They are widely known for their broad range of microcontroller products, including the PIC18F25Q43-I/SS, designed to offer both performance and cost-effectiveness. Microchip’s microcontrollers are employed in various applications, from simple consumer electronics to complex automotive and industrial systems. The company focuses on continuous innovation and offers products that are characterized by their ease of programming and integration.
Where to Find PIC18F25Q43-I/SS by Microchip Technology Inc
To purchase the PIC18F25Q43-I/SS, or to find similar parts, it is recommended to research options through a reliable source like findchips.com. Here you can also compare stock levels and competitive pricing from various trusted electronics distributors. Distributors such as Microchip Technology Inc., Mouser Electronics, Master Electronics, and Future Electronics are historically known to carry these components. However, availability may vary, and prospective buyers should always check the most current stock and pricing information on findchips.com.