Overview of PIC18F4520-I/PT by Microchip Technology Inc.
The PIC18F4520-I/PT is an 8-bit microcontroller from Microchip Technology Inc., featuring 32 KB of Flash memory and built for robust, high-speed performance. Equipped with a maximum clock frequency of 40 MHz, this device is designed in a 44-pin TQFP (Thin Quad Flat Package) specifically sized at 10 x 10 mm and 1 mm height. It is ROHS compliant and lead-free, ensuring it meets modern environmental standards.
The microcontroller operates at a temperature range of -40°C to 85°C, making it resilient in varied environmental conditions. Its industrial temperature grade and a moisture sensitivity level of 3 indicate its suitability for harsh environments. This microcontroller integrates several key features such as an Analog-to-Digital Converter (ADC), 36 I/O lines, 4 timers, and PWM channels, enhancing its functionality in complex electronic systems. The component is built with a fixed-point format, CMOS technology, and RISC architecture, indicating reliability and efficiency in processing and power consumption.
Industry Applications for PIC18F4520-I/PT
The PIC18F4520-I/PT might serve various industry applications due to its versatile design and numerous embedded functionalities. Here are some potential uses across different industries:
- Industrial Automation: With features like multiple I/O lines and PWM channels, this microcontroller could potentially manage and control machinery in an industrial setting, overseeing sensors or actuators crucial in automation frameworks. Its robust operating temperature range supports usage in varied industrial environments.
- Internet of Things (IoT): The device potentially enables smart home systems and IoT devices due to its ADC and serial communication abilities, which could help in integrating various sensors and delivering data connectivity.
- Robotics and Drones: The high-speed RISC processor and 32 KB Flash could be used to control complex movements and real-time processing in drones and robotic systems, where stability and precise control are crucial.
Note that these are potential applications and they require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements of each application.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer within the subcategory of Microcontrollers and Processors. Known for innovative solutions in the microcontroller domain, the company offers a broad range of products including simple 8-bit microcontrollers like the PIC18F4520-I/PT to more advanced 32-bit varieties. Their products are respected for reliability, offering extended product life cycles and integration features that suit a wide array of applications across different industries. The commitment of Microchip Technology to quality and innovation ensures that their microcontrollers, including ones like the PIC18F4520-I/PT, are among the preferred choices for engineers and design professionals.
Where to Find PIC18F4520-I/PT by Microchip Technology Inc
To procure the PIC18F4520-I/PT, it is advisable to utilize specialized sources like findchips.com. On findchips.com, you can also explore other Microcontrollers that might offer similar functionalities. Historically, this particular part has been available from distributors such as Win Source Electronics, Master Electronics, and Mouser Electronics, among others. By visiting findchips.com, users can always verify current stock levels and access up-to-date pricing from multiple suppliers.