Overview of PIC18F97J60-I/PF by Microchip Technology Inc.
The PIC18F97J60-I/PF is an 8-bit microcontroller designed by Microchip Technology Inc., featuring 128 KB of Flash memory and operating at a clock frequency of up to 41.67 MHz. This component is housed in a 100-pin Thin Quad Flat Package (TQFP) with dimensions 14 x 14 mm and a height of 1 mm. It supports an industrial temperature range from -40°C to 85°C, making it suitable for operation under extreme conditions.
This microcontroller integrates advanced features such as a 20-bit address bus, 3,808 bytes of RAM, and a comprehensive set of peripherals including 70 I/O lines, five timers, and PWM channels. It operates on a supply voltage ranging from 2.7V to 3.6V, with a typical nominal voltage of 3.3V. Furthermore, the device supports low power modes, enhancing its suitability for energy-sensitive applications. It is also compliant with RoHS, Reach, and has a moisture sensitivity level of 3.
Industry Applications for PIC18F97J60-I/PF
Given its robust features, the PIC18F97J60-I/PF could potentially serve a wide array of industries. Here are several illustrative applications:
- Industrial Automation: The device’s high I/O line count and ability to operate at varied temperatures potentially makes it suitable for control systems in manufacturing environments.
- Consumer Electronics: Its Flash memory and efficient performance at a high clock speed might be ideal for smart home devices, such as thermostats and security systems.
- Internet of Things (IoT): The microcontroller could be used in IoT devices thanks to its integrated Ethernet support and the capability to function at low power modes, contributing to better energy management in connected devices.
- Telecommunications: Tasked with managing data communication, the device’s fast clock speed and multiple serial communication interfaces might find utility in network routers and switches.
Note that these potential industry applications are only conceptual and would require thorough analysis and verification by engineering teams to ensure compatibility with specific design requirements and adherence to industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider in the Microcontroller and processor industry. Their products range from simple low-power microcontrollers to sophisticated digital signal controllers and microprocessors. Microchip’s PIC microcontrollers, including the PIC18F97J60-I/PF, are widely recognized for their efficiency and reliability, serving various markets including automotive, consumer electronics, and industrial applications. Their comprehensive product range supports numerous data bandwidth and memory size requirements, catering to both fundamental and complex computational tasks.
Where to Find PIC18F97J60-I/PF by Microchip Technology Inc
To purchase the PIC18F97J60-I/PF, or to find information on inventory and pricing, you can visit findchips.com. Here, you can also explore alternatives in the Microcontrollers category from Microchip Technology Inc or other manufacturers. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics. However, it’s advisable to check current stock levels and specific distributor terms through Findchips to get the most updated and competitive information.