Overview of PIC18LF1320-I/SO by Microchip Technology Inc.
The PIC18LF1320-I/SO is an 8-bit microcontroller featuring a flash memory architecture with a maximum operating frequency of 40 MHz. This microcontroller is part of the PIC18 family, specifically the PIC18F13Xx series. It comes in a small outline integrated circuit (SOIC) package with 18 pins, measuring 0.300 inches in width. The device adheres to RoHS compliance, indicating it meets specific environmental standards regarding hazardous substances.
Key specifications of the PIC18LF1320-I/SO include:
- Program Memory Size: 8 Kb
- RAM Memory Size: 256 Bytes
- Number of I/O Lines: 16
- Number of Timers: 4
- Low Power Mode: Yes
- Operating Temperature Range: -40 °C to +85 °C
- Supply Voltage Range: 2 V to 5.5 V
- Integrated ADC: Yes
- PWM Channels: Yes
This information is current as of the time of writing. The PIC18LF1320-I/SO offers substantial flexibility for a range of applications due to its numerous features, including low power consumption and a variety of peripheral functionalities.
Industry Applications for PIC18LF1320-I/SO
The PIC18LF1320-I/SO microcontroller has the potential to be utilized across various industries. Here are some examples of where this part might find its applications:
- Internet of Things (IoT): This microcontroller could be suitable in IoT devices such as smart home appliances, which may require a low-power operation and the ability to interface with various sensors for data collection. Its integrated ADC may provide capabilities for sensing applications.
- Industrial Automation: In this sector, the PIC18LF1320-I/SO might be employed in programmable logic controllers (PLCs) or other control systems where reliable automation and monitoring are essential. The presence of multiple timers and PWM channels could support motor control functions.
- Consumer Electronics: The PIC18LF1320-I/SO might be utilized in devices such as remote controls or handheld gadgets where flash memory and low power are crucial specifications.
- Healthcare: This microcontroller could potentially serve in medical devices that monitor patient vitals or administer medications where compact design and energy-efficient operation are necessary. However, it is essential to check for compliance with relevant medical standards before deployment.
- Automotive: Provided that appropriate industry standards are met, such as AEC-Q100 compliance, this microcontroller might be utilized in automotive applications for electronic control units (ECUs) that require robust and reliable performance in varying temperature conditions.
These potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. specializes in the design and manufacture of microcontrollers and processors, integrating a wide range of functionalities suitable for numerous applications. The company is known for providing both robustness and flexibility in its microcontroller family, and the PIC18LF1320-I/SO is a prime example of their offerings. The PIC18 series includes several other similar parts designed for various applications, capitalizing on technologies such as flash memory and low power consumption to meet diverse engineering needs.
In addition to the PIC18 family, Microchip offers a variety of other microcontrollers that can cater to specific functionalities and requirements, allowing engineers to select components that best suit their design and performance needs.
Research Price and Stock for PIC18LF1320-I/SO by Microchip Technology Inc on Findchips.com
To assess the current stock and pricing for the PIC18LF1320-I/SO, it is advisable to visit Findchips.com. Here you can find various listings and availability statuses from different distributors. Among the distributors where this part has historically been available are:
- Master Electronics
- EBV Elektronik
- Avnet Silica
- DigiKey
However, it is essential to verify the current stock levels and pricing directly through Findchips, as availability may vary over time.