PIC24FJ256GA106-I/PT by Microchip Technology Inc

Overview of PIC24FJ256GA106-I/PT by Microchip Technology Inc.

The PIC24FJ256GA106-I/PT is a 16-bit microcontroller featuring a RISC architecture that operates at a maximum frequency of 32 MHz. Manufactured by Microchip Technology Inc., this component is housed in a plastic 64-pin TQFP (Thin Quad Flat Package) that measures 10 x 10 mm with a height of 1 mm. It offers 256 KB of programmable flash memory and 16 KB of RAM, supporting robust applications that require substantial code space and data storage.

Other notable features of this microcontroller include its compliance with RoHS and REACH, indicating its suitability for use in various global markets concerned with environmental regulations. The device also includes advanced peripherals like ADC (Analog to Digital Converters), DAC (Digital to Analog Converters), DMA (Direct Memory Access) channels, PWM (Pulse Width Modulation) channels, and boundary scan capabilities, enhancing its functionality in complex digital and mixed-signal applications. Additionally, it operates over a wide temperature range from -40 °C to +85 °C, making it versatile for use in different environmental conditions.

Industry Applications for PIC24FJ256GA106-I/PT

The PIC24FJ256GA106-I/PT microcontroller could be potentially utilized in various industries due to its versatile features and robust performance capabilities. Below are some conceptual applications in selected industries:

  • Industrial Automation: The device’s multiple communication interfaces and high-speed GPIOs could be useful in controlling industrial machinery or process automation systems. Factors such as its extended temperature range and the availability of multiple timers make it a potential candidate for PLCs (Programmable Logic Controllers) and human-machine interfaces.
  • Healthcare: In healthcare equipment, the high precision ADCs and DACs available on the microcontroller can potentially manage sensor data and control actuators in medical devices such as patient monitoring systems and diagnostic instruments.
  • Renewable Energy: The ability to operate under a broad temperature spectrum and the availability of several PWM channels may allow the microcontroller to be effectively used in applications like solar inverters or wind turbine controllers, where managing power efficiently is critical.
  • Robotics and Drones: For robotics and drones, this microcontroller’s high-speed PWM and DMA channels could provide the necessary control for motors and actuators, while its robust processing capabilities could handle complex algorithms for autonomous navigation and sensor integration.

It is important to note that these potential industry applications are conceptual and illustrative. Any practical implementation should include thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of semiconductor products, focusing greatly on Microcontrollers and processors. The company’s product range extends from basic microcontrollers for general consumer applications to highly specialized microcontrollers designed for automotive and industrial applications. Besides the PIC24FJ256GA106-I/PT, Microchip offers a vast array of devices under the PIC24 and other families, which are tailored for different requirements, emphasizing their commitment to versatility and innovation in embedded control.

Where to Find PIC24FJ256GA106-I/PT by Microchip Technology Inc

If you are considering procuring the PIC24FJ256GA106-I/PT, it is available through various distributors. Historically, this part has been listed with distributors such as Win Source Electronics, Master Electronics, and Mouser Electronics among others. However, for real-time pricing, stock levels, and additional offerings, I recommend checking the listings on findchips.com. Additionally, the Microcontrollers page can be an excellent resource for comparing alternative parts offered by Microchip Technology Inc or other manufacturers, ensuring you find the best match for your requirements.

Compare pricing for PIC24FJ256GA106-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com