Overview of PIC24FJ64GA004-I/PT by Microchip Technology Inc.
The PIC24FJ64GA004-I/PT is a 16-bit microcontroller designed by Microchip Technology Inc., emphasizing a balance between performance and power efficiency. Operating at a maximum clock frequency of 32 MHz, this microcontroller provides substantial computational power suitable for a range of embedded applications. It boasts 64 KB of flash memory and 8 KB of RAM, supporting complex algorithms and data-intensive operations. The component is packaged in a thermally efficient 44-pin TQFP (thin quad flat package), measuring 10 x 10 mm with a height of 2 mm, and complies with RoHS and REACH standards, assuring its suitability for environmentally conscious applications.
Featuring integrated analog-to-digital converters (ADC), boundary scan, and PWM channels, the device is tailored for tasks requiring analog signal processing and precise digital control. It supports an industrial temperature range from -40 °C to 85 °C, making it robust for various operating environments. With its comprehensive feature set, including low power modes and multiple timers (seven in total), PIC24FJ64GA004-I/PT caters to applications demanding high reliability and precision.
Industry Applications for PIC24FJ64GA004-I/PT
The PIC24FJ64GA004-I/PT microcontroller could potentially be integrated into a range of industry applications. Here are a few illustrative examples:
- Industrial Automation: This microcontroller could be used in automation control systems due to its numerous I/O lines and timers that allow for control and interfacing with various sensors and actuators.
- Consumer Electronics: It might find applications in sophisticated consumer electronics where multi-tasking with low power consumption is crucial, for instance in wearable devices.
- Telecommunications: This device could be suited for telecommunications equipment, particularly for roles that require rapid processing capabilities and multiple channels of data management due to its operational frequency and robust data handling capacities.
- Environmental Monitoring: The microcontroller’s ADC features and low power modes make it a possible candidate for environmental monitoring systems, where sustained data collection and processing are necessary with minimal energy consumption.
Please note that these potential applications are conceptual and would need thorough validation for compliance with industry-specific standards and requirements by professional engineering teams.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, particularly known for its robust range of Microcontrollers and digital analog products. The company specializes in microcontroller and analog semiconductors, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. Microchip’s product line is renowned for its wide variety and include devices like PIC24FJ64GA004-I/PT, amongst others, which serve in various applications ranging from consumer electronic devices to complex industrial systems.
Where to Find PIC24FJ64GA004-I/PT by Microchip Technology Inc
To acquire the PIC24FJ64GA004-I/PT, prospective buyers should utilize findchips.com. This site provides up-to-date information about stock availability, pricing from different distributors, and datasheets. Though historically available at distributors such as Win Source Electronics, LCSC, and Mouser Electronics, it is recommended to check findchips.com for current availability. For alternative parts or other products from Microchip Technology Inc., one might consider exploring the broad range of options under the Microcontrollers section.