PIC32MK0512MCM100T-E/PT by Microchip Technology Inc

Overview of PIC32MK0512MCM100T-E/PT by Microchip Technology Inc.

The PIC32MK0512MCM100T-E/PT by Microchip Technology Inc. is a 32-bit microcontroller featuring a high-performance PIC32 CPU and a maximum operating frequency of 80 MHz. This component is encapsulated in a compact 100-pin TQFP (Thin Quad Flat Pack) and offers a programmable flash memory of 512 KB. The device is equipped with 78 input/output (I/O) lines and supports a 32-bit data bus width, enhancing its utility for numerous high-demand applications.

Key features of this Microcontroller include an on-chip floating-point unit, boundary scan capabilities, and a robust set of peripherals such as Direct Memory Access (DMA) channels, Digital to Analog Converter (DAC) channels, and Pulse Width Modulation (PWM) channels. The component is compliant with the Automotive Industry’s stringent operating temperature range of -40 °C to 125 °C, and also meets regulatory requirements with a REACH compliance code, and ECCN code of “3A991.A.2”. The microcontroller’s combination of performance, high integration, and versatile features make it suitable for a wide range of applications.

Industry Applications for PIC32MK0512MCM100T-E/PT

  • Industrial Automation: The high I/O count and the availability of multiple DMA channels might potentially make the PIC32MK0512MCM100T-E/PT suitable for advanced industrial automation systems where multiple sensors and actuators require rapid and simultaneous processing.
  • Consumer Electronics: Devices such as gaming consoles and advanced home entertainment systems could leverage the high-speed processing and significant memory capacity for enhanced user experiences.
  • Aerospace and Defense: Given the microcontroller’s compliance with stringent temperature grades and sophisticated onboard features like boundary scan, it might be feasibly used in aerospace applications, particularly in systems requiring low power consumption and robust performance under extreme environmental conditions.
  • Telecommunications: With considerable processing capabilities and support for numerous serial communication interfaces, this microcontroller could be effectively used in communication infrastructure equipment, potentially enhancing data throughput and systems reliability.

Note: These potential industry applications are conceptual and would require in-depth analysis and verification by engineering teams to meet specific standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Their range of microcontrollers, particularly under the broad umbrella of Microcontrollers includes the PIC32 family, renowned for their robust performance and suitability for varying computing needs. The PIC32MK0512MCM100T-E/PT is part of this diverse family, representing advanced capabilities in processing speed, memory allocation, and interfacing options. Microchip’s commitment to innovation is evident in their development of devices that meet a broad spectrum of operational requirements, from basic to extremely demanding applications.

Where to Find PIC32MK0512MCM100T-E/PT by Microchip Technology Inc

To procure the PIC32MK0512MCM100T-E/PT, it is recommended to search for it on findchips.com. On the site, you can access current stock levels, compare pricing, and discover other Microcontroller alternatives from Microchip Technology Inc or other manufacturers. This part has historically been available at distributors such as Master Electronics, Digi-Key, and Mouser Electronics. However, for real-time information regarding availability and pricing, always refer to findchips.com.

Compare pricing for PIC32MK0512MCM100T-E/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com