Overview of PIC32MX340F512H-80I/PT by Microchip Technology Inc.
The PIC32MX340F512H-80I/PT by Microchip Technology Inc. is a 32-bit microcontroller featuring 512 KB of FLASH memory and operates up to 80 MHz. It is encapsulated in a plastic TQFP-64 package, which measures 10 x 10 mm with a height of 1 mm and incorporates a lead-free design. This component is part of the broader category of Microcontrollers and is specifically designed for general performance applications in the PIC32 family.
With capabilities such as an integrated Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) channels, and several timers and I/O lines, this microcontroller supports a wide range of functionalities. The PIC32MX340F512H-80I/PT is particularly notable for its fixed point computational format, boundary scan technology, and low power mode, making it a versatile choice for various electronic applications. Additionally, it features a robust temperature range of -40 °C to 85 °C and a moisture sensitivity level of 3, ensuring reliable performance under diverse environmental conditions.
Industry Applications for PIC32MX340F512H-80I/PT
- Industrial Automation: The PIC32MX340F512H-80I/PT could be potentially useful in automation systems that require reliable, low-power controllers. The on-chip features, such as multiple DMA channels and timers, could help in managing various sensors and actuators.
- Consumer Electronics: This microcontroller may be suitable for consumer electronics, where power efficiency and reliability are critical. Its substantial FLASH memory and high operating temperature range make it a potential candidate for smart home devices and portable gadgets.
- Telecommunications: The PIC32MX340F512H-80I/PT also potentially fits the needs of telecommunications equipment, including modems and routers, which require robust data handling capabilities and serial communications, as supported by its onboard serial I/Os.
- Robotics and Drones: The high-speed 80 MHz clock and the presence of GPIO lines make the PIC32MX340F512H-80I/PT a viable option for control mechanisms in robotics and drones, where quick data processing and multiple sensor integrations are necessary.
It’s important to note that these potential industry applications are conceptual and should be further evaluated by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. They have a strong reputation for their efficient and cost-effective product lines, especially in the area of Microcontrollers. Microchip’s PIC32 series, including the PIC32MX340F512H-80I/PT, offers a broad range of performance, memory configurations, and advanced integration to meet the diverse needs of various applications.
Microchip’s dedication to long-term client relationships and support, combined with robust product design and innovation, makes them a preferred choice for designers and engineers across the globe. Their products are widely recognized for reliability and performance, enhancing high-technology sectors by driving innovation and ease of integration into a multitude of applications.
Where to Find PIC32MX340F512H-80I/PT by Microchip Technology Inc
To locate and purchase the PIC32MX340F512H-80I/PT, researching on findchips.com is highly recommended. This site can provide current stock levels, pricing information, and choice of suppliers. Historically, distributors like Master Electronics, EBV Elektronik, DigiKey, and Mouser Electronics have carried this part. However, availability can vary, so checking findchips.com helps ensure up-to-date information and options.
You can also use the website to find alternative Microcontrollers that might be suitable substitutes for the PIC32MX340F512H-80I/PT if needed.