Overview of PIC32MX695F512H-80I/PT by Microchip Technology Inc.
The PIC32MX695F512H-80I/PT is a high-performance microcontroller featuring a 32-bit PIC32 core from Microchip Technology Inc. Operating at a maximum speed of 80 MHz, this microcontroller offers robust capabilities including 512 KB of FLASH memory and an industrial temperature range of -40 °C to +85 °C. Encased in a compact 10 x 10 mm TQFP-64 (Thin Quad Flat Pack) package, this device carries 64 pins, supporting numerous I/O options and peripherals integral for a variety of applications. It’s designed for lead-free and RoHS compliant manufacturing processes, ensuring environmental considerations are met.
This microcontroller benefits from multiple advanced features like an Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) across eight channels, integrated cache, and five independent timers. This array of features aligns with needs for complex processing, time-sensitive tasks, and effective data handling, making it suitable for integrating into sophisticated electronic systems.
Industry Applications for PIC32MX695F512H-80I/PT
- Consumer Electronics
Due to its extensive I/O capabilities and robust processing power, the PIC32MX695F512H-80I/PT could be an ideal choice for advanced consumer electronics, such as gaming consoles, advanced wearables, or smart home devices. The 32-bit architecture and high clock speed allow for responsive user interfaces and real-time data processing. - Industrial Automation
The microcontroller’s wide operating temperature range and the integration of multiple DMA channels allow it to potentially manage industrial automation systems. These systems could require precise control and real-time response capabilities in challenging environments. - Communication and Networking
Given its onboard communication interfaces and processing capabilities, the PIC32MX695F512H-80I/PT might be used in communication equipment such as routers, modems, and other network infrastructure devices. The device’s capabilities would be beneficial for data packet processing and traffic management applications, which require high-speed data handling.
These potential use cases are speculative and should be validated by engineering and design teams who are equipped to ensure compliance with all necessary industry standards and suitability for specific applications.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading manufacturer of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. They specialize in robust, easy-to-use Microcontrollers that integrate powerful features such as the PIC32MX family. Microchip’s PIC32MX695F512H-80I/PT is part of this advanced family, which is recognized for providing high performance along with additional memory and peripherals perfect for demanding applications.
Where to Find PIC32MX695F512H-80I/PT by Microchip Technology Inc
To purchase or learn more about the PIC32MX695F512H-80I/PT, visit the dedicated page on findchips.com. There, you can also explore a variety of Microcontrollers from Microchip Technology Inc or other manufacturers. Over the years, distributors like Win Source Electronics, Master Electronics, DigiKey, and Farnell have stocked this part. However, current availability and pricing can be verified by accessing findchips.com directly.