Overview of PIC32MZ2048EFM144-I/PH by Microchip Technology Inc.
The PIC32MZ2048EFM144-I/PH is a 32-bit microcontroller designed for a wide range of applications. It operates at a clock frequency of up to 200 MHz, providing significant processing power for complex tasks. The device features a TQFP-144 package, which allows for compact integration into various systems. With 2MB of flash memory and 512KB of RAM, this microcontroller can handle substantial data processing needs while providing flexibility for programmability through its flash memory attribute.
This microcontroller includes several advanced features such as a 12-channel dedicated Direct Memory Access (DMA), and it supports boundary scan functionality, which can be critical in identifying issues during testing. The device’s integrated cache enhances data handling efficiency and speeds up execution times, making it suitable for time-sensitive applications.
Operating under a wide temperature range of -40 °C to 85 °C, the PIC32MZ2048EFM144-I/PH is classified for industrial temperature grade, ensuring reliability in harsh environments. The controller supports multiple timers, external interrupts, and pulse width modulation (PWM) channels, adding versatility for different operational needs, which make it suitable for both consumer and industrial applications.
This part is currently active in the market and is RoHS compliant, reflecting adherence to environmental regulations. The information presented here is as of the current writing; factory lead time is noted to be around 12 weeks.
Industry Applications for PIC32MZ2048EFM144-I/PH
Given its specifications and features, the PIC32MZ2048EFM144-I/PH might find applications across several industries. Here are a few potential use cases:
- Internet of Things (IoT): The microcontroller could be employed in IoT devices requiring efficient processing and communication capabilities. For example, it might be integrated into smart home devices, allowing for real-time data processing and interaction with other automated systems.
- Industrial Automation: With robust processing power and features like DMA channels and multiple timers, the PIC32MZ2048EFM144-I/PH could be suitable for applications in robotics or machine control systems where timing and data management are critical.
- Consumer Electronics: This microcontroller might serve as the central control unit in various consumer electronics such as multimedia players or gaming consoles, supporting high-speed data processing and interactive features.
- Healthcare: In medical devices, the performance and reliability of the PIC32MZ2048EFM144-I/PH might be leveraged for real-time data acquisition and monitoring, particularly in portable diagnostic tools, subject to adherence to relevant medical standards.
- Telecommunications: The part might be used in communication devices where efficient processing is essential for data transmission and reception, enhancing the performance of devices in the network.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer in the microcontrollers and processors market, providing a comprehensive range of microcontroller solutions, including the PIC32MZ2048EFM144-I/PH. The company’s focus on innovation and quality has positioned it as a significant supplier in the electronics industry. Microchip offers a variety of microcontrollers that range in capabilities from basic functionalities to advanced features, suitable for various applications encompassing industrial, automotive, consumer, and medical fields.
The PIC32 series of microcontrollers is known for its high performance, enabling developers to create robust applications with ease. Other similar parts manufactured by Microchip include PIC32MX series, which may offer different features or capabilities tailored to specific application needs.
Research Price and Stock for PIC32MZ2048EFM144-I/PH by Microchip Technology Inc. on Findchips.com
For those interested in procuring the PIC32MZ2048EFM144-I/PH, it is advisable to research pricing and stock levels on Findchips. This resource provides a comprehensive overview of available stock from various distributors, which has historically included names such as:
- Win Source Electronics
- Master Electronics
- Mouser Electronics
- DigiKey
However, prospective buyers should check Findchips for the most current stock levels and pricing, as availability at these distributors may fluctuate.