PJS008U-3000-0 by Yamaichi Electronics Co Ltd

Overview of PJS008U-3000-0 by Yamaichi Electronics Co Ltd.

The PJS008U-3000-0 is a PCMCIA Connector characterized by its 8 contacts in a single row, designed with a female gender and employing a straight, solder terminal for connection. Certified as RoHS compliant, this component assures adherence to strict environmental standards, reflecting Yamaichi Electronics Co Ltd’s commitment to environmentally responsible manufacturing. Designed for vertical mount, it facilitates manual insertion of microSD Cards, making it a robust choice for devices requiring microSD connectivity. This particular model falls under the electronic parts subcategory of Headers and Edge Type Connectors, which cater to a broad spectrum of connection needs within electronic assemblies.

Featuring a 1.1 mm pitch and documented with a contact resistance of 100 mΩ, the PJS008U-3000-0 is crafted for reliable performance and longevity, backed by an insulation resistance of 1000000000 Ω. Its body dimensions and contact properties, including a nickel gold mating finish over brass material, tin (Sn) termination finish, and a black liquid crystal polymer as its insulator material, position this connector as a high-quality choice for precise and durable connections. Crucially, it operates within a temperature range of -25 °C to 85 °C, accommodating a variety of environmental conditions.

Industry Applications for PJS008U-3000-0

The versatility of the PJS008U-3000-0 permits its suitability across a spectrum of industry applications, albeit with a conceptual orientation that necessitates validation by engineering and design teams. Here are several industry applications and potential use cases:

  • Automotive: With its robust design and reliability, the PJS008U-3000-0 could potentially serve in automotive electronic systems, such as infotainment units, GPS devices, and electronic control units (ECUs), facilitating the integration and reading of microSD cards containing maps, firmware, or diagnostic software.
  • Consumer Electronics: In consumer electronics, devices such as digital cameras, portable music players, and e-readers might leverage this connector for storage expansion options, offering users the ability to increase memory storage via microSD cards.
  • Industrial Control: Industrial control systems requiring data logging or firmware updates could incorporate the PJS008U-3000-0 for its reliable connection in harsh environments, given its operational temperature range and durable construction.
  • Telecommunication: This connector might also find its application in telecommunication equipment, such as routers, modems, and switches, where microSD cards could serve as a means to store system logs, configurations, or update firmware efficiently.

It is worth noting that these potential applications serve only as examples and require diligent assessment and verification from respective engineering and design teams to ensure compatibility and functionality.

About Yamaichi Electronics Co Ltd.

Yamaichi Electronics Co Ltd. is renowned for its meticulous approach to the fabrication of connectors, with a portfolio that spans a wide variety of electronic components, including the complex arena of Headers and Edge Type Connectors. Known for producing high-quality, reliable connectors, Yamaichi ensures that its products, such as the PJS008U-3000-0, are tailored to accommodate the evolving and diverse needs of the electronics industry. Their commitment to innovation, precision, and sustainability in manufacturing electronic connectors makes them a go-to choice for engineers and procurement specialists looking for components that meet rigorous quality and performance standards.

Where to Find PJS008U-3000-0 by Yamaichi Electronics Co Ltd

For procurement professionals and engineers looking to source the PJS008U-3000-0, Findchips.com provides an efficient platform to compare current stock levels and pricing from various distributors. This service ensures that sourcing the right component at the right price is streamlined and efficient. While the part has been historically available from distributors such as New Advantage Corporation, GLYN GmbH & Co. KG, Verical, Future Electronics, and Mouser Electronics, availability can fluctuate. Thus, it is advised to consult Findchips.com for the latest information on stock and distributors. Additionally, for those exploring alternatives or equivalent components, the Headers and Edge Type Connectors category can provide a broad spectrum of comparable parts from Yamaichi Electronics Co Ltd or other reputable manufacturers to ensure the best match for specific applications.

Compare pricing for PJS008U-3000-0 and other Headers and Edge Type Connectors / Connectors at findchips.com