Overview of PLA10AN9012R0D2B by Murata Manufacturing Co Ltd
The PLA10AN9012R0D2B is a single-phase EMI (Electromagnetic Interference) filter designed for a rated voltage of 300V. Developed by Murata Manufacturing Co Ltd, this component is housed in a through-hole mount package, with dimensions of 18mm in length, 16mm in width, and 17.5mm in height. It is designed to handle a rated current of 2A. The filter’s primary features include an inductance of 0.9 milli-Henry and it is constructed with sectional winding.
Regarding environmental and compliance, the part is RoHS compliant (JESD-609 Code: e2) and Reach compliant, indicating it adheres to current environmental regulations. It also boasts an insulation resistance minimum of 100 MΩ, making it resilient in various operational settings. The operational temperature range is wide, spanning from -25 °C to 120 °C. Additionally, PLA10AN9012R0D2B employs a Tin/Copper (Sn/Cu) terminal finish, enhancing its durability and connectivity.
Industry Applications for PLA10AN9012R0D2B
The characteristics of the PLA10AN9012R0D2B, such as high insulation resistance and a robust temperature range, make it suitable for various applications across multiple industries. However, these potential applications should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as televisions, home audio systems, and gaming consoles might potentially utilize this EMI filter to manage electromagnetic interference, maintaining device performance and user safety.
- Industrial Automation: In factory settings, where stable operation of machinery is critical, the PLA10AN9012R0D2B could potentially ensure minimal interference from other equipment operating simultaneously.
- Computing and Data Storage: Server farms and data centers might potentially employ this type of EMI filter to protect against electrical noise that could impair data integrity and hardware performance.
- Telecommunications: Telecommunication equipment, which often operates in environments susceptible to electrical noise, might benefit from the robust insulation and filtering capabilities of the PLA10AN9012R0D2B.
These applications are highly speculative and contingent upon further verification for technical conformity and safety.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a reputable global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s products, particularly in the realm of Mains Filters, stand out due to their quality and reliability, which can be attributable to Murata’s commitment to innovation in manufacturing and materials science.
With parts like the PLA10AN9012R0D2B, Murata addresses a crucial need in the electronics industry: managing electromagnetic interference. This ensures that devices function as intended without cross-talk and noise from various electronic sources. Murata’s filters are used in a diverse range of applications, from consumer electronics to sophisticated industrial setups.
Where to Find PLA10AN9012R0D2B by Murata Manufacturing Co Ltd
To source the PLA10AN9012R0D2B, we recommend utilizing our platform, findchips.com. Here, you can verify current stock levels and competitive pricing from various distributors. Historically, this part has been available through distributors such as Avnet Abacus. Users can also explore alternatives in the Mains Filters category, where comparable parts from Murata or other manufacturers might be offered.