PLA192 by Littelfuse Inc

Overview of PLA192 by Littelfuse Inc.

The PLA192 by Littelfuse Inc. is a solid state relay (SSR) characterized by a single-pole single-throw (SPST) configuration and capacity to manage up to 150mA over a range of 0 to 600 volts. It is designed for through-hole mounting and adheres to strict RoHS compliance. This part is tailored for applications requiring high reliability in switching and longevity, evident from its characteristic of being UL recognized. It also offers a maximal isolation voltage of 5000V, ensuring sufficient separation between control and output circuits, which is highly beneficial in preventing circuit cross-talk and interference.

Littelfuse has designed the PLA192 with diverse features including an input type accommodating both AC and DC, and control currents as meager as 0.00022 A. Its operating temperatures range from -40 °C to 85 °C making it versatile in various environmental conditions. The solid state nature of the PLA192, denoted by its transistor output configuration, implies no moving parts, which results in a reduced maintenance requirement and extended product life.

Industry Applications for PLA192

The unique characteristics and specifications of the PLA192 make it potentially beneficial for various industry applications. It is important to note that these applications are theoretical ideas and should be analyzed and verified for compliance and suitability by engineering and design teams.

  • Consumer Electronics: Products such as home automation systems and smart appliances potentially could use the PLA192 to manage power effectively and ensure operational safety, thanks to its high isolation voltage and reliability.
  • Healthcare: The high reliability and precision control offered by the PLA192 could make it suitable for medical devices that require accurate low-current switching within a safe design framework.
  • Financial Technology (FinTech): Systems that require dependable electronic switching, such as automated teller machines (ATMs) and other banking equipment, could potentially incorporate the PLA192. Its consistent performance over a broad temperature range might be particularly advantageous in various operating environments.
  • Education and Research: Equipment used in research labs that require precise control and isolation in electronic signaling might benefit from the specifications of the PLA192.

Please remember, these potential applications require detailed assessment regarding industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. specializes in manufacturing a wide range of electronic components, focusing significantly on circuit protection devices, such as fuses and solid state relays. In the realm of solid state relays, PLA192 represents just one example of their dedication to producing high-quality, reliable electronic components. Littelfuse is recognized for their commitment to innovation in the field of optoelectronics, enhancing component performance and reliability, which reflects in their diverse product range catering to a vast array of industries and applications.

Where to Find PLA192 by Littelfuse Inc

To source the PLA192 solid state relay, it is recommended to utilize platforms such as FindChips.com for the most updated inventory and best pricing options. Historically, distributors such as DigiKey and Newark have stocked this part. However, for current availability and pricing, checking through findchips.com is advisable. Moreover, if alternative Solid State Relays are considered, Littelfuse and other manufacturers offer a range of options that can be explored through the same website.

Compare pricing for PLA192 and other Solid State Relays / Optoelectronics at findchips.com