Overview of PLP2-250 by Bivar Inc.
The PLP2-250 is an optical pipe designed for integration into electronic devices that require signaling or indicating light. With a length of 6.4 mm and a single circular light pipe shape, this one-pipe system offers an effective solution for directing light from SMD or through-hole LEDs to a panel surface. The light pipe is transparent, ensuring that the emitted light is efficiently transmitted with minimal loss while maintaining a clear aesthetic appeal for end products. This component is well-suited for applications where visibility and light diffusion are essential.
Manufactured by Bivar Inc., the PLP2-250 is part of their extensive array of optoelectronic solutions, particularly within the subcategory of Optoelectronic Accessories. This part is compliant with RoHS and REACH directives, indicating that it meets environmental regulations for hazardous substances, making it suitable for use in various applications where compliance is a priority.
Industry Applications for PLP2-250
The PLP2-250 might find use in a variety of industries that require light signaling devices. Here are several potential applications:
- Energy and Power Systems: In energy management systems, the PLP2-250 could be used to indicate operational statuses, such as power on/off signals. The transparent design ensures that the light emitted from LEDs is clearly visible, which may help operators monitor systems efficiently.
- Transportation and Logistics: In environments like warehouses or manufacturing facilities, the light pipe may assist in signaling during the operation of machinery or vehicles. The clear optical design could potentially enhance visibility in low-light conditions, thus improving safety standards.
- Renewable Energy: The integration of the PLP2-250 in solar energy systems could serve in conveying statuses or alerts. For instance, it might indicate charging, battery states, or fault conditions, thus contributing to system reliability and performance monitoring.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are met, the PLP2-250 could be used in vehicle dashboards or notification systems. The clear light pipe can help ensure that critical information is accessible to the driver, enhancing both safety and usability.
These potential industry applications are only conceptual and illustrative; thorough analysis and validation by engineering and design teams are essential to adhere to industry standards and specific application requirements.
About Bivar Inc.
Bivar Inc. specializes in developing optoelectronic components and accessories, focusing on creating solutions that meet the needs of diverse applications. In the realm of Optoelectronic Accessories, Bivar offers a variety of components that complement their optical pipes, including light guides and LED enclosures.
The PLP2-250 exemplifies the company’s commitment to providing functional and reliable products. Bivar’s extensive portfolio includes other similar light pipes and optoelectronic devices, which might be utilized across different sectors, further supporting innovative electronic designs. With an emphasis on compliance and quality, Bivar maintains a lifecycle code of ‘Active’ for the PLP2-250, indicating its ongoing availability and relevance in the marketplace.
Research Price and Stock for PLP2-250 by Bivar Inc on Findchips.com
For ongoing projects or evaluations, it is recommended to research the current stock and pricing for the PLP2-250 at Findchips. This part can be explored within the broader context of the Optoelectronic Accessories category, where users can discover alternate parts as well. Historical availability of the PLP2-250 has included distributors such as:
- New Advantage Corporation
- Interstate Connecting Components
- Mouser Electronics
- DigiKey
It is advisable to check Findchips for the most current information regarding stock levels and pricing, as these can fluctuate based on demand and supply conditions.