Overview of PLT10HH450180PNL by Murata Manufacturing Co Ltd.
The PLT10HH450180PNL is a sophisticated data line filter designed to ensure signal integrity in various electronic applications. It operates at a rated voltage of 300 volts and boasts a rated current of 18 amps, making it suitable for high-performance environments. The component features two functions, primarily acting as a common mode filter with an output impedance of 45 ohms.
With a design emphasizing durability and efficiency, the PLT10HH450180PNL also boasts a DC resistance of a maximum of 0.0018 ohms and an inductance of 0.8 µH, enabling effective noise suppression at a frequency of 10 MHz. Its compact dimensions (length: 12.9 mm, width: 6.6 mm, height: 9.4 mm) facilitate easy integration into various devices, particularly in surface mount applications. Furthermore, the filter complies with RoHS and REACH standards, affirming its environmental safety and compliance.
This part is housed within the broader subcategory of Data Line Filters, which are critical in modern electronics to mitigate unwanted electromagnetic interference (EMI) and maintain signal integrity.
Industry Applications for PLT10HH450180PNL
The PLT10HH450180PNL could potentially find use in several industries where data line filtering is crucial. Here are some illustrative examples:
- Telecommunications: In telecommunications equipment, the filters might support signal processing units that require noise suppression to ensure clear communication. Components like routers and switches might benefit from the high current rating and impedance specifications of this filter.
- Consumer Electronics: The filter could possibly be used in various consumer electronics such as televisions and home audio systems, where maintaining signal clarity amid interference from other electronic devices is crucial.
- Industrial Automation: Within industrial automation systems, the PLT10HH450180PNL might be integrated into control systems that handle heavy electrical loads. The filter’s specifications could ensure the reliability of communication signals in environments with significant electrical noise.
- Automotive: If the component meets AEC-Q200 standards for automotive applications, it might be utilized in automotive control systems. Automotive navigation and entertainment systems could benefit from its reliable data filtering capabilities.
It is essential to note that these potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized for its focus on developing innovative electronic components, particularly in the realm of filters, including PLT10HH450180PNL. The company has a broad portfolio that includes a variety of passive components across multiple categories. Their expertise in filters allows them to offer solutions that meet the needs of various industries, especially where data integrity and noise reduction are critical. Other similar parts manufactured by Murata may include various types of common mode choke filters, which also focus on suppressing EMI and ensuring efficient signal transmission.
Research Price and Stock for PLT10HH450180PNL by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the PLT10HH450180PNL, it is advisable to research stock and pricing on Findchips. The website can provide comprehensive data on availability, pricing, and potential alternatives within the Data Line Filters category, which may include offerings from Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been listed at various distributors, including Gudeco Elektronik, TME, TTI, Avnet Americas, DigiKey, and Future Electronics, among others. However, it is essential to check Findchips for the most current stock levels and pricing, as availability may vary.