Overview of PLT5BPH1015R6SNL by Murata Manufacturing Co Ltd.
The PLT5BPH1015R6SNL is a common mode filter with specifications of 100 Ohm impedance, designed for surface mount (SMD) applications and compliant with the AEC-Q200 standard, indicating suitability for automotive use. This filter is capable of handling a rated current of 5.6 A and supports an operating temperature range from -55 °C to 150 °C. The part features dual lines and it adheres to RoHS and REACH compliance, ensuring it is suitable for use in various global markets without concerns regarding restricted substances.
Murata Manufacturing Co Ltd., the manufacturer of this component, has packaged this part in a standard EIA 2020 size with a 4-pin configuration. Additionally, the part boasts a very low DC resistance maximum of 0.0052 Ω, which can be crucial for high-efficiency applications. The part’s excellent insulation resistance, which is a minimum of 10 MΩ, and its output impedance of 100 Ω, complemented by the ability to withstand a rated voltage of up to 80 V, make it a robust choice for demanding electronic environments.
Industry Applications for PLT5BPH1015R6SNL
The characteristics of the PLT5BPH1015R6SNL suggest its utility in a series of demanding environments, where precision and durability are paramount. The following industry applications indicate realms where this component could potentially be employed:
- Automotive: Given its AEC-Q200 compliance, the PLT5BPH1015R6SNL is suitably designed for automotive applications, potentially in powertrain control modules, infotainment systems, or as part of the electronic stability control unit. The high operational temperature range and reliability in harsh environments make it ideal for such uses, though its application should be validated by engineering teams to ensure adherence to specific vehicle standards.
- Industrial Automation: In automated production lines, reliable filter characteristics can be crucial for noise suppression and signal integrity. Components such as this could be utilized potentially within sensor arrays, robotics control units, or communication interfaces where electromagnetic interference (EMI) could otherwise disrupt accurate operations.
- Telecommunications: The need for data integrity and minimal interference in telecommunications gear might justify the use of such robust filters. The PLT5BPH1015R6SNL could potentially be incorporated in network equipment, satellite communication setups, or in infrastructure that requires durable and high-performance filtering capabilities.
In every case, these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is known for its high-quality electronic components, particularly in the realm of Data Line Filters. Their parts, including the PLT5BPH1015R6SNL, are designed with a clear focus on reliability, precision, and compliance with global standards, making them a top choice for demanding electronic applications. Murata manufactures a wide array of components beyond PLT5BPH1015R6SNL, catering to needs across diverse industries with innovative solutions in filtering, sensing, and power applications.
Where to Find PLT5BPH1015R6SNL by Murata Manufacturing Co Ltd
To source the PLT5BPH1015R6SNL, consider using the extensive database at findchips.com. The site not only lists current stock levels and pricing from various distributors but also provides insights into availability trends. Historically, distributors such as DigiKey, Newark, and Mouser Electronics have stocked this component. For alternatives and to view other similar components from either Murata or other manufacturers, you might want to explore the extensive listings under Data Line Filters.