PLT5BPH5013R1SNL by Murata Manufacturing Co Ltd

Overview of PLT5BPH5013R1SNL by Murata Manufacturing Co Ltd.

The PLT5BPH5013R1SNL is a data line filter designed for electronic applications that require effective noise suppression and signal integrity. This component features two functions, operates at a maximum voltage of 80V, and supports a rated current of 3.1A. It utilizes a surface-mount device (SMD) configuration with four pins, making it suitable for compact PCB designs.

The component is categorized as a common mode filter, with a specified output impedance of 500 ohms. The filter is designed with a maximum DC resistance of 0.0221 Ω, which contributes to its efficiency in attenuating unwanted noise while allowing the desired signal to pass through. This part complies with Rohs standards and is compliant with AEC-Q200, indicating its suitability for automotive applications. The operational temperature range of the filter spans from -55 °C to 150 °C, making it versatile for various environmental conditions. Additionally, it features an insulation resistance of a minimum of 10 MΩ, ensuring reliable performance over its service life.

As of the current writing, the PLT5BPH5013R1SNL is listed as an active part in the market, with a packaging method that includes a TR, embossed, seven-inch reel for ease of handling and assembly in automated processes.

Industry Applications for PLT5BPH5013R1SNL

The PLT5BPH5013R1SNL might find utility across various industries due to its electrical characteristics and compliance standards. Here are several potential applications where this part could be beneficial:

  • Healthcare: The PLT5BPH5013R1SNL could potentially be used in medical devices that require stable communication lines, such as data acquisition systems or patient monitoring equipment. Its ability to limit common mode noise might contribute to precise readings and data integrity.
  • Electronic Manufacturing: In electronic manufacturing, the PLT5BPH5013R1SNL could possibly be integrated into circuit boards that handle high-frequency signals, such as communications equipment or consumer electronics. The effective filtering could enhance product performance by minimizing electromagnetic interference (EMI).
  • Automotive: Given its AEC-Q200 compliance, this filter might be suitable for automotive applications, such as in-vehicle infotainment systems or electronic control units (ECUs). Its robust specifications could support the stability and reliability required in automotive electronics.
  • Telecommunications: The characteristics of the PLT5BPH5013R1SNL might be leveraged in telecommunications infrastructure, helping to maintain clean signal paths in devices such as routers, switches, and base stations.
  • Consumer Electronics: This part could potentially be used in consumer electronics such as smartphones or tablets, where signal integrity is vital. The common mode filter might help reduce noise from various sources, ultimately enhancing user experience.

It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a prominent manufacturer in the field of electronic components, particularly known for their innovation in passive components and filters. Their focus on research and development has led to a wide array of products, including various types of data line filters, which are crucial for maintaining signal integrity and reducing noise in electronic systems.

The PLT5BPH5013R1SNL is part of their extensive portfolio of data line filters. Murata also produces similar filter components intended for diverse applications, including multi-function filters and high-frequency filters, each designed to meet specific performance requirements across different electronic fields.

Where to Find PLT5BPH5013R1SNL by Murata Manufacturing Co Ltd

PLT5BPH5013R1SNL, it is advisable to research available stock and pricing on findchips.com. This website provides comprehensive listings for data line filters, enabling users to explore alternate options offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, the PLT5BPH5013R1SNL has been available at various distributors, including:

  • Win Source Electronics
  • Chip1Stop
  • Avnet Asia
  • Mouser Electronics
  • DigiKey
  • Future Electronics

However, current stock levels and pricing may vary, so visiting findchips.com is recommended for the most accurate information.

Compare pricing for PLT5BPH5013R1SNL and other Data Line Filters / Filters at findchips.com