Overview of PLY17BN1023R0B2B by Murata Manufacturing Co Ltd
The PLY17BN1023R0B2B is designed as a single-phase EMI filter with a maximum operating voltage of 300V. This part is manufactured by Murata Manufacturing Co Ltd, a leader in electronic components industry. The filter measures 24.5 mm in length, 22.5 mm in width, and 12.5 mm in height, which makes it reasonably compact for various applications. The device is designed for through-hole mounting, ensuring stability and ease of installation in various circuit boards.
From a performance perspective, the PLY17BN1023R0B2B operates within a temperature range of -25 °C to 120 °C, accommodating various environmental conditions. This component can manage a rated current of up to 3 A, making it suitable for moderate power applications. It also features a terminal finish of Tin/Copper (Sn/Cu), enhancing its reliability and durability by providing resistance against oxidation and corrosion. The filter’s compliance with RoHS and REACH regulations ensures that it meets current environmental and health standards, making it an ideal choice for global distribution and use.
Industry Applications for PLY17BN1023R0B2B
Given its feature set, the PLY17BN1023R0B2B might be applicable in a number of industries where EMI (Electromagnetic Interference) management is crucial. Here are potential industry applications:
- Medical Imaging: In medical imaging devices, such as MRIs and X-ray machines, maintaining signal integrity is essential. The PLY17BN1023R0B2B could potentially help in reducing electrical noise that could interfere with the delicate electronics used in these devices.
- Industrial Automation: Automation equipment often involves complex machinery that operates at high speeds and electrical loads. The PLY17BN1023R0B2B might be used in motor drives and control units to mitigate EMI, thus preserving the accuracy and reliability of automated processes.
- Consumer Electronics: In consumer electronics like audio/visual equipment, the need for clear signals is essential for quality output. This filter might help in reducing the noise in these devices, potentially enhancing user experience through clearer sound and picture quality.
- Telecommunications: Telecommunication equipment, which is sensitive to electromagnetic disturbances, might benefit from the implementation of a device like PLY17BN1023R0B2B to ensure clear communication signals.
Note: The potential applications listed are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd specializes in the design and manufacturing of electronic components, particularly in the areas of filters, including Mains Filters. The PLY17BN1023R0B2B is just one example of the many filter components they offer. Murata is known for producing high-quality, reliable components that serve a variety of industries, ensuring that issues like electromagnetic interference do not compromise the performance of electronic devices.
Murata’s focus on innovation in miniaturization and high-performance materials aligns with the industry’s ongoing trends towards more compact, yet more efficient electronic devices. Their product lines not only meet current market needs but also anticipate future demands in electronics design and functionality.
Where to Find PLY17BN1023R0B2B by Murata Manufacturing Co Ltd
For those looking to purchase the PLY17BN1023R0B2B, it can be explored on our website, findchips.com. Through our portal, you can also access a wide range of alternative Mains Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers.
Previously, the part has been available from distributors like Avnet Abacus. However, current stock levels and pricing should be confirmed through findchips.com to ensure availability and to get the best possible terms.