Overview of PM-L25 by Panasonic Electronic Components
The Panasonic PM-L25 is a through beam photoelectric sensor characterized by a compact footprint of just 6 mm in width. This device operates on a supply voltage range of 5 V to 24 V DC and has been designed to provide reliable performance in various applications. The sensor features a plastic housing which contributes to its lightweight design and easy installation. Notably, the sensor is also RoHS compliant, confirming its adherence to environmental standards.
The PM-L25 is primarily classified under the subcategory of Linear Position Sensors within the broader category of Sensors/Transducers. With a response time of 80 microseconds, it can efficiently detect changes in the beam path, making it suitable for dynamic applications. Its repeatability is rated at 0.01, allowing for precise measurements in various setups.
Additional features of the PM-L25 include an IP64 rating for protection against dust and water ingress, short-circuit protection, and an under-light received condition response time of 20 microseconds. These characteristics might be particularly beneficial in harsh environmental conditions, where reliability is critical. As of the current writing, the part is listed as active in Panasonic’s product lifecycle, indicating ongoing availability.
Industry Applications for PM-L25
Given the technical specifications of the PM-L25, it might find applications across a variety of industries, including:
- Industrial Automation: The PM-L25 could be utilized in automated manufacturing systems to monitor the position of components on assembly lines. For instance, it might be employed in conveyor systems to ensure proper alignment and flow of materials. Its quick response time could help in minimizing delays in production processes.
- Automotive: If the PM-L25 meets specific industry standards such as AEC-Q100 or AEC-Q101, it could potentially be integrated in vehicle systems for position sensing applications, such as monitoring the position of window lift mechanisms or other movable parts. This could enhance performance and safety in automotive systems by providing real-time feedback.
- Robotics and Drones: In robotics applications, the PM-L25 might be used for obstacle detection or position control. Its compact size and short response time could be advantageous in mobile robotic systems where space and speed are considerations.
- Consumer Electronics: This sensor might also serve in consumer devices that require precise position feedback, such as gaming peripherals or smart home devices. The sensor’s small dimensions and energy efficiency are likely to align well with the design requirements in the consumer electronics sector.
- Smart Cities: The PM-L25 could potentially be applied within smart city infrastructure to enhance monitoring and control systems. Examples might include automated street lighting systems or smart traffic signals that achieve efficiency and responsiveness through accurate position sensing.
It is essential to note that these potential applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure they meet specific industry standards and requirements.
About Panasonic Electronic Components
Panasonic Electronic Components has a longstanding reputation in the manufacturing of electronic sensors and transducers. Specifically, in the domain of Linear Position Sensors, Panasonic offers a variety of products designed to cater to diverse applications. The PM-L25 is part of a broader range of photoelectric sensors and linear position sensing solutions offered by Panasonic, known for their precision and reliability.
The company continues to innovate in this space, providing solutions that comply with various regulatory standards while addressing the evolving needs of industries ranging from industrial automation to consumer electronics. Their commitment to quality and research ensures that sensors like the PM-L25 remain relevant and effective in a rapidly changing technological landscape.
Research Price and Stock for PM-L25 by Panasonic Electronic Components on Findchips.com
It is advisable for engineers and procurement professionals to research current stock and pricing for the PM-L25 at Findchips. This platform offers a comprehensive overview of various distributors and their availability. Historically, the PM-L25 has been available from several distributors, including:
- Master Electronics
- TME
- Verical
- Onlinecomponents.com
- RS
- Mouser Electronics
- DigiKey
- Newark
By visiting Findchips, you can obtain real-time information regarding stock levels and pricing, ensuring informed procurement decisions when considering the PM-L25 and similar parts.