PM105-151K-RC by Bourns Inc

Overview of PM105-151K-RC by Bourns Inc.

The PM105-151K-RC by Bourns Inc. is a general-purpose inductor that offers 150µH inductance with a 10% tolerance, designed for use in a wide array of applications. It features a ferrite core and is suitable for surface-mount technology (SMT), adhering to ROHS compliance for environmental safety. With a rated current of up to 0.78A and a DC resistance of 0.47 Ω, this component is designed for reliability in power inductor applications. Its maximum operating temperature ranges from -40°C to +125°C, making it versatile for different working conditions. The PM105-151K-RC is encapsulated in a rectangular package with a size code of 3939 and dimensions of 9.8 mm in length and width, and a height of 5.8 mm. This inductor falls under the Fixed Inductors subcategory of Inductors.

Industry Applications for PM105-151K-RC

The PM105-151K-RC inductor, due to its specifications and characteristics, could potentially serve numerous industry applications. While the specific integration of this inductor into any application requires a comprehensive analysis and verification by engineering and design teams, here are some conceptual use-cases:

  • Energy and Power Systems: The high inductance and current rating make this inductor suitable for power supply circuits, energy storage devices, and DC-DC converters which are foundational components in power systems.
  • Transportation and Logistics: Electronic control units (ECUs) and power management modules in transportation infrastructure might utilize such inductors for managing power effectively across various subsystems.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine power electronics, the PM105-151K-RC could potentially aid in smoothing out power fluctuations and contributing to efficient energy conversion and management.
  • Consumer Electronics: Though not specifically listed, the general-purpose nature and SMT compatibility of this inductor suggest its potential utility in consumer electronics where power management and limited space are concerns, such as in mobile devices, laptops, and wearables.

Note that these potential industry applications are purely illustrative and require verification for standard and requirement adherence in any actual use case.

About Bourns Inc.

Bourns Inc. is a globally recognized manufacturer of electronic components with a broad offering in the field of inductors, among other product lines. Specifically, within the domain of inductors, Bourns excels in producing a wide range of solutions including but not limited to Fixed Inductors, like the PM105-151K-RC, and other similar parts. They have established a reputation for innovation, reliability, and quality in providing components that meet the rigorous requirements of various industries including automotive, consumer electronics, and telecommunications. Bourns’ products are designed with a focus on performance and miniaturization, catering to the dynamic needs of modern electronic design.

Where to Find PM105-151K-RC by Bourns Inc

To procure the PM105-151K-RC or to explore alternative Fixed Inductors that might suit your specific application needs, findchips.com stands as an invaluable resource. By offering up-to-date information on inventory levels, pricing, and availability from various distributors, Findchips aids in making informed purchasing decisions. Historically, Bourns’ components, including the PM105-151K-RC, have been available from distributors such as Master Electronics, Bristol Electronics, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, and Avnet Americas. However, current stock levels and pricing must be checked on findchips.com to ensure the most accurate data.

Compare pricing for PM105-151K-RC and other Fixed Inductors / Inductors at findchips.com